MEAN WELL HVG(C)-65 LED Power Supplies

MEAN WELL HVG(C)-65 Single Output LED Power Supplies feature a wide input range of 180VAC to 528VAC and built-in active power factor correction (PFC) functions. Protections include short circuit, overcurrent, overvoltage, and overtemperature. These class 2 power units are cooled by free air convection and are OCP point adjustable through output cables or internal potentiometers. The IP67/IP65 metal case is designed for indoor or outdoor installations. MEAN WELL HVG(C)-65 Single Output LED Power Supplies are suitable for LED street lighting and outdoor LED lighting applications and for dry/damp/wet locations. Constant current output with high output voltage of >60VDC is available with the HVGC series.

Features

  • Wide input range 180VAC to 528VAC
  • Constant current output with high output voltage >60VDC for HVGC series
  • Built-in active PFC function
  • High efficiency of up to 90%
  • Short circuit, overcurrent, overvoltage, and overtemperature protection
  • OCP point adjustable through output cable or internal potentiometer
  • Cooling by free air convection
  • Metal case, IP67/IP65 design for indoor or outdoor installations
  • Class 2 power unit
  • 3-in-one dimming function (0 to 10VDC or 10V PWM signal or resistance)
  • Compliance with worldwide safety regulations for lighting
  • Suitable for dry, damp, and wet locations
  • 5-year warranty

Applications

  • LED street lighting
  • Outdoor LED lighting

Block Diagram

Block Diagram - MEAN WELL HVG(C)-65 LED Power Supplies
게시일: 2014-01-23 | 갱신일: 2023-01-17