Kycon KLDX Series DC Power Jacks
Kycon KLDX DC Power Jacks offer 2.0mm and 2.5mm inner pin diameter and feature a built-in DC On/Off Switch. These jacks feature a screw machine contact center pin for high current capability, a rated voltage of 16VRMS or 24VDC, and a current rating up to 5A. Kycon's KLDX-0202 PCB Mount DC Power Jacks are ideal for laptop and palm computers, portable modems, radar detectors, and other portable device applications. Also available in a locking type version.Features
- 2.0mm and 2.5mm
- Built in DC On/Off Switch
- PCB or Surface Mount
- Locking type, high current, and high current vertical mount versions available
Specifications
- Mechanical & Physical
- 5000 cycles of durability
- 3.0kg max. insertion force
- 0.3kg min. extraction force
- -25°C to +85°C operating temperature range
- PBT Thermoplastic, UL94V-0 rated construction
- Copper alloy or brass, nickel plated center pin
- Electrical
- 3.5A or 5A rated current
- 16VRMS or 24VDC rated current
- 30MΩ max. contact resistance
- 250VAC or 500VAC min. for 1 minute dielectric withstanding voltage
Applications
- Laptop and palm computers
- Portable modems
- Radar detectors
- Other portable device applications
View Results ( 36 ) Page
| 부품 번호 | 전류 정격 | 전압 정격 | 접촉 도금 | 데이터시트 |
|---|---|---|---|---|
| KLDX-SMT-0202-B | 3.5 A | 24 VDC | Silver | ![]() |
| KLDX-SMT2-0202-BTR | 3.5 A | 24 VDC | ![]() |
|
| KLDX-SMT2-0202-ATR-1 | 3.5 A | 24 VDC | Nickel | ![]() |
| KLDX-0202-A | 3.5 A | 24 VDC | Tin | ![]() |
| KLDX-0202-B | 3.5 A | 24 VDC | Tin | ![]() |
| KLDX-PA-0202-A-LT | 5 A | 30 VDC | Nickel | ![]() |
| KLDX-PA-0202-B | 5 A | 30 VDC | ![]() |
|
| KLDX-SMT-0201L-BTR | 2.5 A | 24 VDC | Silver | ![]() |
| KLDLX-0202-A | 3 A | 24 VDC | Tin | ![]() |
| KLDLX-0202-B | 3 A | 24 VDC | Tin | ![]() |
게시일: 2010-09-27
| 갱신일: 2024-01-18