Kycon KLDVHCX DC Power Jacks

Kycon KLDVHCX Locking Type High Current Vertical PCB Mount DC Power Jacks feature 2.0mm and 2.5mm size jacks and a built in DC On/Off switch. KLDVHCX Series Locking Type High Current Vertical PCB Mount DC Power Jacks are locking type jacks and mount perpendicular to PCB. Applications include laptop and Palm computers, portable modems, radar detectors, and other portable devices.

Features

  • 2.0mm and 2.5mm
  • Built in DC On/Off switch
  • Mounts perpendicular to PCB

Specifications

  • 5A rated current
  • 24VDC rated voltage
  • 30mΩ (max.) contact resistance
  • 50MΩ (min.) insulation resistance at 100VDC or 200VDC for 1 minute
  • 250VAC (min.) dielectric withstanding voltage for 1 minute

Applications

  • Laptop
  • Palm computers
  • Portable modems
  • Radar detectors
  • Other portable devices
게시일: 2012-05-10 | 갱신일: 2020-12-14