KEMET High Voltage C0G MLCCs (Commercial & Auto Grade)
KEMET High Voltage Surface Mount MLCCs in C0G dielectric are temperature compensating and suited for resonant circuit applications or where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to voltage and time and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55°C to +125°C, and these devices offer low ESR at high frequencies and fine conventional use as filters or snubbers in switching power supplies, lighting ballasts, etc. Commercial-grade and automotive-grade devices that meet AEC-Q200 qualifications are available. These capacitors from KEMET are lead (PB)-free, RoHS, and REACH compliant without exemption.Features
- Commercial and automotive grade
- C0G Class I dielectrics
- MLCC EIA case sizes ranging from 0603 to 4540
- DC voltage ratings ranging from 500V up to 3000V
- Capacitance offerings range from 0.5pF up to 150nF
- -55°C to +125°C operating temperature range
- Flexible termination (FT-CAP) option available
- Lead (Pb) free, RoHS and REACH compliant
Applications
- Wide bandgap (WBG), silicon carbide (SiC), and gallium nitride (GaN) systems
- EV/HEV (drive systems, charging)
- Timing and tuning
- Resonant circuits (LLC, wireless charging, etc)
- Filtering
- Snubber
Datasheets
Additional Resources
게시일: 2011-07-14
| 갱신일: 2024-04-08