Honeywell Sensing & Control SMART Position Sensors
Honeywell Sensing and Control SMART Position Sensors offer highly accurate motion control, improving operation efficiency and safety. These small, durable position sensors meet IP67/IP68/IP69K ratings, making them ideal for harsh applications in the aerospace, and industrial industries. Honeywell Sensing and Control SMART Position Sensors are available in a variety of configurations, including 35mm and 75mm analog linear, 225mm analog and digital linear, 360° rotary, and 100° and 180° arc as well as 0° to 145° arc. The 35mm analog linear position sensors offer a non-contacting sensing solution and are able to self-calibrate and self-diagnose to reduce equipment downtime.What makes the SMART Position Sensor smart?
Features
- Resolution of up to 16 bits provides enhanced accuracy
- Non-contacting technology can provide enhanced product life and durability with less downtime
- Combined patented MR sensor and ASIC technology provide enhanced differentiation and performance
- Self-diagnostics feature can reduce equipment downtime
- Small size, taking up less space than most competitive technologies, allows for use where space is at a premium
- IP67/IP68/IP69K sealing allows use in a variety of harsh applications
- RoHS-compliant materials meet Directive 2002/95/EC
Applications
- Industrial
- Cutting and slitting machinery
- Elevator level position
- Material handling
- Packaging
- Plastic molding machines
- Valve position
- Wafer handling equipment
- Aerospace
- Aircraft ram door position
Accessories
게시일: 2009-12-18
| 갱신일: 2022-12-07