Honeywell SMART Arc CAN Enabled 145° Position Sensors
Honeywell SMART Arc CAN Enabled 145° Position Sensors are durable, adaptable, lightweight, and non-contact position sensors that enable absolute position sensing with enhanced accuracy. These sensors use a ring magnet for easy integration in pinned joint applications. Communication is transmitted via industry-standard CAN J1939 connectivity. SMART Arc sensors utilize magnetoresistive technology to determine the position of a magnet relative to the sensor in one of two available sizes, within a sensing range of 0° to 145°. This makes these sensors more robust than typical rotary position sensors or in-cylinder sensors. Honeywell SMART Arc CAN Enabled 145° Position Sensors have IP68/IP69K sealing and are lighter in weight than optical encoders. Applications include transportation, industrial, military, and aerospace.Features
- Non-contact design reduces wear and tear, minimizes downtime
- No moving parts within sensor
- Resists vibration, shock, and extreme temperatures
- Air gap tolerance of 5.25mm (0.21") between sensor and magnet expands application use
- Eliminates unnecessary connections for installation, reducing installation steps, time, and components
- Onboard electronics allow for flexible packaging and component compatibility with existing systems
- 145° configuration accurately, linearity down to 0.3%
- Lighter in weight than optical encoders
- Self-diagnostics feature can reduce equipment downtime by providing predictive maintenance input
- Combined patented MR sensor and ASIC technology provide enhanced differentiation and performance
- IP68/IP69K sealing allows use in many harsh applications
- RoHS-compliant materials meet Directive 2002/95/EC
- Connector: Deutsch DT06-04
- Sensor output: CAN-2.0B SAE J1939
Applications
- Military
- Remote weapon systems elevation
- Chassis suspension systems position height
- Aerospace
- Ground-based solar panel elevation and azimuth
- Ground-based satellite dish elevation and azimuth
- Industrial
- Telescoping conveyor elevation
- Railroad crossing arms position
- Transportation
- Front-end loader and digger/excavator boom position
- Refuse truck lift and automatic reach arm position
- Articulated vehicle steering position
- Timber harvester/processor equipment cutter arm position
- Onboard loader weighing system position
Videos
Sensing Range
Theory of Operation
• The bucket sensor is a two-piece design, consisting of the sensor and the magnet ring carrier.
• As the magnet moves with respect to the sensor body, the position of the system can be interpreted.
Operating Principles Example
게시일: 2022-04-13
| 갱신일: 2024-04-08