HARTING Ha-VIS eCon 2000 Ethernet Switches
HARTING Ha-VIS eCon 2000 Ethernet Switches are equipped with up to 8 fast Ethernet ports that enable cost-efficient and quick expansion and/or reconstruction of network infrastructures. These unmanaged Ethernet switches feature an extremely flat design to accommodate installations where space is restricted toward the cable connection at the front. The product lineup includes various combinations with RJ45 and fiber optic ports. HARTING Ha-VIS eCon 2000 Ethernet Switches offer simple plug-and-play thanks to the automatic detection of transmission rates (auto-negotiation) and the wiring of the twisted pair data cable (auto-polarity and auto-MDI[X]). All variants are available with commercial (0°C to +55°C) and industrial -40°C to +70°C) temperature ranges.Features
- Up to 8 fast Ethernet ports
- Enables cost-efficient and quick expansion and/or reconstruction of network infrastructures
- Unmanaged Ethernet switches
- Extremely flat design ideal for installations where space is restricted toward cable connection at front
- Various combinations with RJ45 and fiber optic ports
- Smple plug-and-play
- Automatic detection of transmission rates (auto-negotiation)
- Surge protection and reverse polarity protection
- Minimum energy consumption due to energy-efficient Ethernet
Specifications
- Fast Ethernet non-blocking switch architecture in accordance with IEEE 802.3
- 24VDC/48VDC wide range of power supply
- 0°C to +55°C commercial temperature range
- -40°C to +70°C industrial temperature range
게시일: 2019-03-04
| 갱신일: 2024-11-28