HARTING Ha-VIS eCon Ethernet Switches
HARTING Ha-VIS eCon 2000, 3000, and 4000 Ethernet Switches are unmanaged Plug-and-Play Ethernet switches available in slim (eCon 3000 series), flat (eCon 2000 series), and robust (eCon 4000) metal housings. Ha-VIS eCon 2000 and 3000 switches are available with variants including PoE or PoE+ functionality that increase performance in modules and reduce the overall number of components used in control cabinets and in the field. Ha-VIS eCon Ethernet Switches are designed with up to 16 Fast Ethernet, with up to 8 Full Gigabit ports, and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. With an extremely flat design, Ha-VIS eCon 2000 Ethernet Switches are ideal for installations where space is restricted towards the cable connection at the front.The offering includes various combinations of variants with RJ45, SFP slots, and fiber optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable (autopolarity and auto-MDI(X)) allows for simple plug & play. The variants are available with temperature ranges from -40°C to +70°C for industrial and 0°C to +55°C for commercial use.
Features
- Full Gigabit and fast Ethernet non-blocking switch architecture in accordance with IEEE 802.3
- Energy supply of up to four devices via PoE / PoE+ acc. to IEEE 802.3at
- Variants with an industrial temperature range of -40°C to +70°C
- Wide range power supply of 24/48VDC
- Surge protection and reverse polarity protection
- Minimum energy consumption due to energy-efficient Ethernet
- 8 to 16 port version features
- 4k or 8k entries MAC table size
- 2Mbit to 4Mbit packet buffer size
Applications
- Machinery and robotics
- Industrial automation
- Industrial network infrastructure
- Transportation
- Solar power
- Wind energy
- Maritime
Videos
View Results ( 21 ) Page
| 부품 번호 | 데이터시트 | 설명 | 포트 수 | 데이터 속도 | 최저 작동온도 | 최고 작동온도 | 치수 | 전력 소비 | 작동 공급 전류 |
|---|---|---|---|---|---|---|---|---|---|
| 24020080010 | ![]() |
비관리형 이더넷 스위치 Ha-VIS eCon 2080B-A 2080B-A | 8 x RJ45 | 10 Mb/s, 100 Mb/s | 0 C | + 55 C | 113.5 mm x 60 mm x 34.4 mm | 3.2 A | |
| 24034160000 | ![]() |
비관리형 이더넷 스위치 Ha-VIS eCon 3160GBTA UNMNG 16GB RJ45 XTM | 16 x RJ45 | 1 Gb/s | - 40 C | + 70 C | 38 mm x 142 mm x 107.5 mm | 382 mA | |
| 24034060030 | ![]() |
비관리형 이더넷 스위치 Ha-VIS eCon 3060GBAP 3060GB-A-P | 6 x RJ45 | 1 Gb/s | 0 C | + 55 C | 142 mm x 107.5 mm x 25 mm | 6.4 A | |
| 24020080030 | ![]() |
비관리형 이더넷 스위치 Ha-VIS eCon 2080B-AP 2080B-A-P | 8 x RJ45 | 10 Mb/s, 100 Mb/s | 0 C | + 55 C | 120 mm x 113.5 mm x 34.4 mm | 6.4 A | |
| 24030060030 | ![]() |
비관리형 이더넷 스위치 Ha-VIS eCon 3060B-AP 3060B-A-P | 10 Mb/s, 100 Mb/s | 0 C | + 55 C | 142 mm x 107.5 mm x 25 mm | 6.4 A | ||
| 24020050030 | ![]() |
비관리형 이더넷 스위치 Ha-VIS eCon 2050B-AP 2050B-A-P | 5 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | 0 C | + 55 C | 120 mm x 113.5 mm x 27.3 mm | 6.4 A | |
| 20774080000 | ![]() |
비관리형 이더넷 스위치 Ha-VIS eCon 4080GBT-BXT | 8 x RJ45 | 10 Mb/s, 100 Mb/s, 1 Gb/s | - 40 C | + 70 C | 3.3 W | 130 mA | |
| 24020050010 | ![]() |
비관리형 이더넷 스위치 Ha-VIS eCon 2050B-A 2050B-A | 5 x RJ45 | 10 Mb/s, 100 Mb/s | 0 C | + 55 C | 113.5 mm x 46.5 mm x 34.4 mm | 3.2 A | |
| 24020160000 | ![]() |
비관리형 이더넷 스위치 Ha-VIS eCon 2160BT-A unmanaged 16prt RJ45 | 16 x RJ45 | 10 Mb/s, 100 Mb/s | - 40 C | + 70 C | 120 mm x 113.5 mm x 27.3 mm | 3.1 W | 5.6 A |
| 24020160010 | ![]() |
비관리형 이더넷 스위치 Ha-VIS eCon 2160B-A unmanaged 16prt RJ45 | 16 x RJ45 | 10 Mb/s, 100 Mb/s | 0 C | + 55 C | 120 mm x 113.5 mm x 27.3 mm | 3.1 W | 5.6 A |
게시일: 2014-06-05
| 갱신일: 2025-10-30