GSI Technology SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.

Features

  • Density: 288Mb, 144Mb, 72Mb, 36Mb, 18Mb, 9Mb, 4Mb
  • Configuration: x18, x32, x36, x72
  • Cycle time up to 400MHz
  • Access time as low as 4ns
  • 1.8, 2.5, 3.3 voltage 
  • 119BGA, 209BGA, 100TQFP, 165BGA packages
  • 6/6 RoHS: no, yes
  • Temperature: Commercial, Industrial, Military
게시일: 2016-11-09 | 갱신일: 2022-03-11