Fingerprints FPC BM-Lite SafeTouch® Module

Fingerprints FPC M-Lite SafeTouch® Module is a complete biometric fingerprint solution, ready to be used out of the box. The Module has simple serial commands that are used to enroll and verify. The BM-Lite combines superior biometric performance and a high standard of quality components to offer a comprehensive embedded solution for increased security and enhanced user convenience.

The Fingerprints BM-Lite sensor provides a protective coating that protects against ESD well above ±15kV, scratches, and impact from daily wear and tear. Additionally, the sensor is also waterproof, making the BM-Lite suitable for demanding industrial conditions and all-weather applications. The BM-Lite Module embedded standalone fingerprint verification system delivers a low current consumption ideal for battery-powered applications.

Features

  • Capacitive Sensor type
  • Proven matching algorithm
  • IPx7 (waterproof)
  • One-to-one / One-to-many verification mode
  • FRR 1.4% @ FAR 1/500.000
  • 50 users (template storage)
  • 0.4 Sec verification time
  • SPI / UART Interfaces
  • 160 x 160 pixels / 508dpi Sensor pixels
  • 15mm x 15mm x 2.8mm Dimensions (full module)
  • -40°C to +70°C Operating temperature
  • ±15kV / IEC61000-4-2, level 4, air discharge ESD protection
  • > 10 million cycles at 0.6N Wear-and-tear
  • Scratch resistance: Pencil hardness 4H
  • Resistant to household substances including water, carbonated soft drinks, coffee, oil, petrol, soap, artificial sweat, orange juice
  • 3.3V Operation supply voltage
  • 13mA Power consumption active mode (capture)
  • 13uA Power consumption idle mode (sleep)

Software

  • FPC OneTouch® instant wake-up functionality
  • FPC EvoTouch™ self-learning capability adapting to user’s changing conditions
  • FPC 360Touch® recognizes a finger from any angle
  • FPC QuickTouch - captures and verifies a fingerprint image in the blink of an eye

Applications

  • Access control systems
  • Time and attendance
  • Locks
  • Safes
  • USB tokens
  • POS terminals

Videos

System Overview

Block Diagram - Fingerprints FPC BM-Lite SafeTouch® Module
게시일: 2021-06-02 | 갱신일: 2023-10-25