Sequans Calliope™ 2 GC02S1 LTE Cat 1bis Modules

Sequans Calliope™ 2 GC02S1 LTE Cat 1bis Modules are based on the second-generation Calliope Cat 1 platform, which is cost-optimized to operate with a single Cat 1bis receive antenna. The modules support the optimized Cat 1bis standard, deliver ultra-low power consumption, and can be deployed in any country. This enables them to operate and roam on any LTE network worldwide, even where LTE-M and NB-IoT are unavailable. Calliope 2 GC02S1 also delivers remarkably high levels of security and reliability. Features include an EAL5+ secure enclave that is usable as an iSIM. Calliope 2 GC02S1 modules utilize a single rail power supply starting at 3.2V.

Calliope 2 GC02S1 modules deliver ultra-low power consumption by adapting sleep and active state power consumption according to the use case, thereby enabling long life for battery-powered Cat 1bis IoT devices. The secure enclave in Calliope 2 supports secure key storage, crypto applications, and integrated eSIM, which it can operate without additional components, reducing complexity and total cost of ownership for customers. Sequans certifies its chipsets and processes to the Common Criteria EAL5+ security level (the same high standard required for traditional SIM cards).

The Calliope 2 GC02S1 software suite provides customers with all the tools necessary to securely boot and upgrade the firmware, ensuring authenticated firmware transfer, integrity verification, and protection against unauthorized modifications. These devices provide ideal connectivity for Cat 1bis machine-to-machine (M2M) and Internet of Things (IoT) devices, including asset trackers/telematics, security/alarm systems, payment systems, smart meters, smart city lighting/parking, healthcare devices, industrial monitors, and a wide range of smart home/consumer electronics devices.

Features

  • 3GPP LTE Cat 1bis Release 14 (upgradable to Release 15) including support for PSM and eDRX
  • Cost-effective support for Cat 1 data rate (10Mbps DL/5Mbps UL)
  • Low deep sleep mode at 1μA and best-in-class eDRX and PSM
  • Ultra-low power consumption
  • Small LGA module form factor
  • Power supply supports 3.2V to 5.5V LwM2M client
  • Up to two external SIM/eSIM interfaces, and one integrated SIM/eSIM
  • Embedded IP stack (TCP with TLS1.3, UDP with DTLS1.2, CoAP/MQTT, HTTP/FTP), and LwM2M client
  • Differential firmware upgrade
  • Future support of VoLTE, integrated GNSS, and open SDK for customer applications

Applications

  • Asset trackers and telematics
  • Security and alarm systems
  • Payment systems
  • Smart meters
  • Smart city lighting and parking
  • Healthcare devices
  • Industrial monitors
  • Smart home and consumer electronics devices

Specifications

  • LTE modem
    • 21mm x 19.5mm x 1.8mm LGA module
    • Three pin-to-pin fully compatible regional hardware variants
    • Up to +23dBm maximum transmit power
    • 3.2V to 5.5V single power supply
  • LTE Cat 1bis throughput
    • Up to 10Mbps DL
    • 5Mbps UL
  • Software
    • Field-proven LTE software stack
    • Rich set of AT commands compatible with other Sequans platforms
    • HTTPS, MQTTS, and CoAP to connect to all cloud platforms
  • Environmental
    • -40°C to +85°C operating temperature range
    • JEDEC Moisture Sensitivity Level (MSL) 3
  • Interfaces
    • 4x UART (3.6MBauds maximum)
    • USB 2.0
    • 2x USIM (ISO7816)
    • PCM for digital audio
    • JTAG
    • I2C
    • SPI
    • Analog-to-digital converter (ADC)
    • GPIO including multiple module wake inputs and high precision LTE-synchronized GPIOs
    • 50Ω cellular antenna interface

Overview

Sequans Calliope™ 2 GC02S1 LTE Cat 1bis Modules
게시일: 2024-10-31 | 갱신일: 2026-05-22