Quectel EG800Q LTE Cat 1 bis Module

Quectel EG800Q LTE Cat 1 bis Module is optimized for M2M and IoT applications. The Quectel EG800Q supports 3GPP Rel-14 LTE and Cat 1 bis, offering data speeds of up to 10Mbps downlink and 5Mbps uplink. The Quectel EG800Q LTE Cat 1 bis Module requires only 1 antenna, simplifying the design and reducing costs. The EG800QNALC is the North American variant, while the EG800QEULC is the EU variant. The device features a compact, standardized form factor and extensive support for Internet protocols and interfaces (including USB serial drivers for Windows®, Linux, and Android), making it suitable for various applications. These applications include asset management, commercial telematics, payment systems, RMAC, security, automation, smart metering, and smart grids.

Features

  • LTE Cat 1 module optimized for M2M and IoT applications
  • LTE-FDD coverage
  • Supports DFOTA
  • Single antenna
  • LTE module in a compact size
  • Supports Wi-Fi® scan

Applications

  • Asset management
  • Commercial telematics, payments
  • Remotely Managed Access Control (RMAC)
  • Security and automation
  • Smart metering and grids

Videos

게시일: 2024-09-26 | 갱신일: 2026-01-21