Fanstel Compact BC15 BLUETOOTH® 6.0 Modules

Fanstel Compact BC15 BLUETOOTH® 6.0 Modules are robust, highly flexible, ultra-low-power Bluetooth Low Energy (BLE) devices utilizing a Nordic nRF54L15 SoC. The BC15 combines an Arm® Cortex®-M33 MCU, 1.524MB flash, 256KB RAM, an embedded 2.4GHz multiprotocol transceiver, and an integrated chip antenna or a u.FL for an external antenna.

Bluetooth 6.0 supports wireless connectivity, offering advances in speed (up to 4Mbps), latency (down to ~20ms), and range (up to 300m). Fundamental characteristics include Channel Sounding for high-precision, UWB-like tracking, decision-based advertising for improved efficiency, and enriched LE Audio support.

The Fanstel Compact BC15 Bluetooth 6.0 Modules enable faster time-to-market with lower development costs. No external components are required. The devices embed both 32KHz crystals and DC-DC converter inductors into a 6.0mm x 6.3mm size.

Features

  • BLE 5.4, IEEE 802.15.4-2006 transceiver
    • Complete RF solution with integrated antenna
      • BLE: 2Mbps, 1Mbps (-98dBm sensitivity), 500kbps, 125kbps (-106dBm sensitivity)
      • IEEE 802.15.4-2006: 250kbps (-102dBm sensitivity)
      • Proprietary - 4Mbps, 2Mbps, 1Mbps
    • Programmable TX power, -8dBm +8dBm
    • AoA and AoD direction finding using BLE
    • 128-bit AES/ECB/CCM/AAR co-processor (on-the-fly operation)
    • 12.0mW TX current at 0dBm, 1Mbps, 1.8V VDD
    • 7.5mW RX current, 1Mbps, 1.8V VDD
    • RSSI, 1dB resolution
  • MCU
    • Nordic nRF54L with Arm Cortex M33, 128MHz
    • Flash/RAM of 1524KB/256KB
    • 505 EEMAC CoreMark score running from non-volatile memory, 3.95 CoreMark per MHz
    • Single precision floating point unit (FPU)
    • Memory protection unit (MPU)
    • Digital signal processing (DSP) instructions
    • Data watchpoint and trace (DWT), embedded trace macrocell (ETM), instrumentation trace macrocell (ITM), and cross trigger interface (CTI)
    • Serial Wire Debug (SWD)
    • Trace port interface unit (TPIU), 4-bit parallel trace of ITM and ETM trace data; Serial wire output (SWO) trace of ITM data
  • Platform security
    • Secure/non-secure memory protection
    • Symmetric and asymmetric key crypto accelerator
    • Secure key management
    • Tamper detection
    • Immutable boot partition
    • Debug access port protection
    • Two watchdog timers for secure and non-secure context
  • Peripherals
    • Two real-time counters (RTC), and one global RTC (GRTC) that can run in System OFF mode and implement a shared system timer
    • Seven 32-bit timers with counter mode
    • Five fully featured serial interfaces with EasyDMA, supporting I2C, SPI controller/peripheral, and UART
    • Three pulse width modulator (PWM) units with Easy DMA
    • 12S two-channel inter-IC sound interface
    • 14-bit at 20KS/s, 12-bit at 250KS/s, or 10-bit at 2MS/s ADC with up to eight programmable gain channels
    • Near field communication (NFC)
    • Two quadrature decoders (QDEC)
    • 36 LGA pins
    • 31 GPIOs
    • Embedded inductors for a DC-DC converter
    • 1 7V to 3.6V supply voltage with up to 2.6V I/O voltage
    • -40°C to +105°C operation temperature

Applications

  • Wireless IoT products
  • Medical/healthcare
  • Smart homes
  • Industrial IoT
  • Virtual reality and augmented reality (VR/AR)
  • PC accessories
  • Remote controllers
  • Gaming controllers

Specifications

  • BC15C
    • Uses an nRF54L15 SoC
    • Cortex-M33 MCU at 128MHz, 1524KB flash, 256KB RAM
    • Integrated chip antenna
    • 6.0mm x 11.0mm size
  • BC15E
    • Uses an nRF54L15 SoC
    • Cortex-M33 MCU at 128MHz, 1524KB flash, 256KB RAM
    • An u.FL connector for external antenna
    • 6.0mm x 10.5mm size
  • BC15M
    • Uses an nRF54L15 SoC
    • Cortex-M33 MCU at 128MHz, 1524KB flash, 256KB RAM
    • Integrated PCB trace antenna
    • 6.0mm x 9.6mm size
  • BC15P
    • Uses an nRF54L15 SoC
    • Cortex-M33 MCU at 128MHz, 1524KB flash, 256KB RAM
    • Pads for external antenna connection
    • 6.0mm x 6.3mm size
Chart - Fanstel Compact BC15 BLUETOOTH® 6.0 Modules

Block DIagram

Block Diagram - Fanstel Compact BC15 BLUETOOTH® 6.0 Modules

nRF54L15 Block DIagram

Block Diagram - Fanstel Compact BC15 BLUETOOTH® 6.0 Modules
게시일: 2025-12-01 | 갱신일: 2026-03-19