모터 및 드라이브 신제품

DFRobot 2804 3-Phase Brushless DC Motor offers a compact 12V BLDC motor with a high-precision AS5600 encoder, engineered for advanced motion control. This motor operates at a rated 12V and delivers 2600 RPM and 300g.cm of torque, all within an ultra-compact Φ34.5mm x 19.5mm aluminum frame. The 2804 3-phase brushless DC motor provides 12-bit high-resolution angular position feedback, achieving an accuracy of up to 0.087°. This motor supports versatile I2C, PWM, and analog output interfaces and delivers the critical data required for sophisticated closed-loop control of position, speed, and torque. The 2804 3-phase brushless DC motor features an outer diameter of only 34.5mm and a height of 19.5mm, making it suitable for applications with limited space. This motor is an ideal choice for robotics, camera gimbals, and educational platforms.
-
DFRobot 2804 3-Phase Brushless DC MotorCompact 12V BLDC motor with high-precision AS5600 encoder, engineered for advanced motion control.2026-01-28 -
DFRobot ST3215 Serial Bus ServosFeatures a 12-bit high-precision magnetic encoder for 360° absolute positioning.2026-01-28 -
DFRobot PWM Magnetic Encoder Brushless ServosOffers a 24V brushless motor, a 12-bit encoder, and an IP65-rated aluminum housing.2026-01-28 -
DFRobot Gravity LRA Haptic Motor Driver ModuleFeatures a Gravity I2C interface, 44 built-in vibration effects, and auto resonance tracking.2026-01-28 -
DFRobot DFR1224 Replacement Motor KitDesigned for quick and simple repair, allowing restoration of the Maqueen V5 to full functionality.2026-01-23 -
DFRobot DFR1225 Replacement N20 Metal Motor KitDesigned for a quick and simple repair, allowing restoration of the Maqueen Plus V3.2026-01-23 -
MEAN WELL MD-730 200 W ~ 750 W Servo Drive Systems버스 및 펄스 타입 제어 방법을 포함하고 200 W, 400 W 및 750 W 정격 전력을 커버합니다.2025-10-20 -
Schneider Electric Altivar ATV320 가변 주파수 드라이브더욱 효율적인 기계를 구축하기 위한 즉시 사용 가능한 기능을 갖추고 있어 안전성, 신뢰성 및 단순성을 제공합니다.2025-06-19 -
Schneider Electric Altivar™ Machine 드라이브 ATV320 태양광 VSD저장 에너지 솔루션 없이 태양광 어레이에서 모터에 전력을 공급합니다.2025-04-02 -
Delta Electronics ASDA-B3 Standard Delta Servo SystemsProvides high tolerance and stable operation with high-precision motion control functions.2023-12-08 -
Delta Electronics MS300 Compact Vector Control DrivesBased on Delta’s superior drive technology, supports IM & PM motor control, STO safety mechanism.2023-12-08 -
MEAN WELL VFD-C-230 주파수 드라이브(PFC 기능 포함)90VAC ~ 264VAC 입력 전압 범위와 200W, 350W, 750W 출력 용량 정격을 제공합니다.2023-11-13 -
MEAN WELL VFD-250P-230 및 VFD-350P-230 주파수 드라이브내장형 PFC 기능, 5인치x3인치의 소형 크기 및 90 ~264VAC 입력 범위가 특징입니다.2023-11-13 -
MEAN WELL VFD-x50P-48 일반 타입 주파수 드라이브150W, 250W 및 350W의 세 가지 서로 다른 정격 출력 전력으로 제공됩니다.2023-11-10 -
Analog Devices Inc. PD60-4H-1461-CoE 단일 축 스테퍼 모터최대 +48V의 공급 전압과 최대 3Nm 토크를 위한 서보 드라이브입니다.2023-09-12 -
Siemens SIRIUS 3RA2 Reversing Contactor AssembliesOffered fully wired and tested with rated power up to 55kW and operational currents up to 110A.2023-09-07 -
Minebea DIX36 Geared MotorOperates based on the interaction between the rotor and the stator.2022-10-21 -
Minebea Standard Round Brush DC MotorsAvailable with outer diameters from 24mm to 38.8mm.2022-09-12 -
Minebea MAP DC Brush Motors With Micro Air PumpFeatures simplified pump structure.2022-09-12 -
Minebea DC Brush Motors With GearboxesAdded to each of the brush motor series to achieve the desired speed or torque requirements.2022-09-12 -
Minebea Compact Outer Rotor BLDC MotorsFeatures high performance in a compact package.2022-09-12 -
PUI Audio HD-VA Linear Haptic ActuatorsDesigned as an improvement over traditional DC-based vibration technologies, two versions available.2022-08-16 -
Minebea M Series Motors with Batteryless Absolute EncodersDetect the rotor position in the absence of power, which eliminates the need for a backup battery.2022-07-25 -
Mikroe 430RPM (3V to 6V) DC Gear MotorA brushed DC motor with a spur gearbox and a 3V to 6V operational voltage range.2022-05-26 -
PUI Audio HD-EM 햅틱 진동 센서Features coreless and brushless ERM actuators and compact LRAs, offers up to 12,000RPM.2022-05-20