Eaton Electronics UMF Fuses
Eaton Electronics UMF Fuses are surface-mount fuses in 1245 packages, featuring both fast-acting and time-delay configurations. These fuses feature maximum voltage ratings up to 350VAC, and maximum interrupting ratings of up to 100A. Eaton Electronics UMF Fuses are suitable for a variety of applications, including power supplies, lighting circuits, large home appliances, and other consumer goods.Features
- Fast-acting and time-delay opening characteristics
- Adheres to universally accepted IEC 60127-4 standard
- 1245 space-saving surface-mount design
Applications
- Large home appliances
- Primary over-current protection in VAC applications
- Power supplies
- Lighting circuits
- Consumer products
Specifications
- UMFT (time-delay UMF)
- 250VAC maximum voltage rating
- 1A to 6.3A nominal current range
- 100A maximum interrupting rating
- UMFF (Fast-Acting UMF)
- 350VAC/250VDC maximum voltage rating
- 500mA to 6.3A nominal current rating
- 100A maximum interrupting rating
게시일: 2022-02-28
| 갱신일: 2024-10-10