Eaton Electronics 1245UMFF Fast-Acting SMT Fuses
Eaton Electronics 1245UMFF Fast-Acting SMT Fuses are surface-mount ceramic fuses with a 350VAC/250VDC voltage rating. These fast-acting fuses utilize a 12.5mm x 4.8mm x 4.8mm SMT package, and feature current ratings between 0.5A and 6.3A. Eaton 1245UMFF Fast-Acting SMT Fuses are suitable for a variety of applications including power supplies, white goods, lighting systems, and industrial equipment.
Features
- 12.5mm x 4.8mm x 4.8mm surface-mount package
- Complies with IEC60127-4 Universal modular fuse-links
- Fast acting
- 350VAC/250VDC voltage rating brick fuse
- Ceramic square body with end cap design
- Moisture sensitivity level (MSL) 1
Applications
- Power supply
- White goods
- Lighting system
- Industrial equipment
- Lighting ballast
- AC/DC adaptor primary protection
- Medical equipment
- Battery protection
- LCD monitor
- Office electronic equipment
- Industrial equipment
Specifications
- 0.5A to 6.3A current rating
- 350VAC/250VDC voltage rating
- 13mΩ to 300mΩ typical cold resistance
- 300mV to 600mV maximum voltage drop
게시일: 2022-04-07
| 갱신일: 2026-03-03