Diotec Semiconductor P6SMB200x SMD Transient Voltage Suppressor Diodes
Diotec Semiconductor P6SMB200x SMD Transient Voltage Suppressor (TVS) Diodes feature 600W peak pulse power (10µs/1000µs waveform) and very fast response time. These diodes operate at a 5W steady-state power dissipation (TT = 75°C) and 100A at 60Hz (8.3ms) peak forward surge current. The P6SMB200x suppressor diodes are available in uni-and bidirectional versions and are UL 94V-0 rated. These diodes are ideal for over-voltage protection, ESD protection, zener diodes, free‑wheeling diodes, commercial and industrial‑grade applications, and AEC-Q101-compliant or qualified.
Features
- Uni‑ and bidirectional versions
- 600W (10/1000µs waveform) peak pulse power
- Very fast response time
- Compliant to RoHS (exemp. 7a), REACH, and conflict minerals 1
- UL 94V-0 rated case material
Applications
- Over‑voltage protection
- ESD protection
- Zener diodes
- Free‑wheeling diodes
- Commercial/industrial grade
- AEC‑Q101 compliant and qualified
Characteristic Curve
Dimension Diagram
게시일: 2026-01-21
| 갱신일: 2026-02-03