Cree LED XLamp® XP-G3 S Line Royal Blue LEDs
Cree LED XLamp® XP-G3 S-Line Royal Blue LEDs offer lead system-level reliability through switching and dimming cycles, improved resistance to sulfur exposure, and higher efficacy. These royal blue LEDs are high-power LED technology optimized for general and horticulture lighting applications. The XP-G3 S-Line royal blue LEDs feature a 2000mA maximum drive current, broadcast color option at 5700K, 123° to 130° wide viewing angle, and 0.9°C/W low thermal resistance.Features
- Illumination color: Royal blue
- Broadcast color option at 5700K
- Royal blue binned at 25°C
- 2000mA maximum drive current
- 0.9°C/W low thermal resistance
- 123° to 130° wide viewing angle
- ANSI‑compatible chromaticity bins
- ‑1.6mV/°C temperature coefficient of voltage
- 3-step and 5-step options
- Unlimited floor life at ≤ 30ºC/85% RH
- JEDEC J‑STD‑020C reflow solderable
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL® recognized component (E349212)
Applications
- Horticulture
- Roadway
- Portable
Royal Blue Thermal Design
게시일: 2024-03-15
| 갱신일: 2024-04-22