Cree LED XLamp® XP-G3 S Line Photo Red LEDs
Cree LED XLamp® XP-G3 S Line Photo Red LEDs are optimized for horticulture applications, with a 660nm wavelength and a 500mW to 525mW minimum radiant flux at 350mA. The compact and proven 3.45mm2 XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time-to-market. The S Line versions of the XLamp XP-G3 Photo Red LEDs deliver improved efficiency, best-in-class sulfur resistance, and better system-level reliability through switching and dimming cycles. These features make the S Line Photo Red LEDs ideal for both general and horticulture lighting applications where sensors and switching are common.The Cree LED XLamp XP-G3 S Line Photo Red LEDs are binned at 25°C and feature a wide 125° viewing angle. These devices are UL® recognized and RoHS and REACh compliant.
Features
- Illumination color: Photo Red
- 660nm wavelength
- 500mW to 525mW minimum radiant flux
- 525mW to 550mW maximum radiant flux
- 2.72μmol/s to 2.99μmol/s calculated PPF
- 1500mA maximum drive current
- Low 1°C/W thermal resistance
- Unlimited floor life at ≤ 30ºC/85% RH
- Reflow solderable - JEDEC J‑STD‑020C
- Electrically neutral thermal path
- 150°C maximum junction temperature
- 8000V (HBM per Mil-Std-883D) maximum ESD withstand voltage
- 3.45mm x 3.45mm XP package
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
- Horticulture
Documents
XP Common Footprint
Mechanical Dimensions
게시일: 2021-04-08
| 갱신일: 2024-04-22