Siretta SLL200 QMA-Male to N-TYPE-Male Low Loss RF Cables

Siretta SLL200 QMA-Male to N-TYPE-Male Low Loss RF Cables operate within a suggested working frequency of DC to 6GHz and a temperature range of -40°C to +90°C. These coaxial cables are offered in a wide range of lengths, such as 1m, 5m, 10m, 15m, and 20m. The quick-lock connectors on these cable assemblies include QMA male straight and N-TYPE male straight. Additional features include reliable performance, easy handling, 50Ω impedance, and compliance with RoHS and REACH directives. Siretta SLL200 QMA-Male to N-TYPE-Male Low Loss RF Cables are ideal for lab testing, modular RF systems, cellular routers, communications applications, and a variety of devices, including medical, BLUETOOTH®, IoT, and Wi-Fi®.

Features

  • Quick-lock connectors
  • Reliable performance
  • Easy handling
  • RoHS and REACH compliant

Applications

  • Cellular routers
  • IoT devices
  • Lab testing
  • Communications
  • Modular RF systems
  • Wi-Fi/Bluetooth devices
  • Medical devices

Specifications

  • Connector 1: QMA male straight
  • Connector 2: N-TYPE male straight
  • 50Ω impedance
  • 1m, 5m, 10m, 15m, and 20m lengths
  • Suggested working frequency of DC to 6GHz
  • -40°C to +90°C operating temperature range

At a Glance

Chart - Siretta SLL200 QMA-Male to N-TYPE-Male Low Loss RF Cables

Dimensional Drawing

Mechanical Drawing - Siretta SLL200 QMA-Male to N-TYPE-Male Low Loss RF Cables
게시일: 2025-12-29 | 갱신일: 2026-01-07