Siretta SLL200 QMA-Male to FME-Female Low Loss RF Cables
Siretta SLL200 QMA-Male to FME-Female Low Loss RF Cables provide reliable performance, operating within a suggested working frequency of DC to 6GHz. These coaxial cable assemblies feature quick-lock connectors for easy handling and come in a variety of lengths, including 1m, 5m, 10m, 15m, and 20m. The two connector ends are QMA male straight and FME female straight. Siretta SLL200 QMA-Male to FME-Female Low Loss RF Cables offer 50Ω impedance, RoHS and REACH compliance, and an operating temperature range of -40°C to +90°C. Typical applications include communications, cellular routers, modular RF systems, lab testing, and a wide range of devices, such as medical, Wi-Fi®, IoT, and BLUETOOTH®.
Features
- Quick-lock connectors
- Reliable performance
- Easy handling
- RoHS and REACH compliant
Applications
- Cellular routers
- IoT devices
- Lab testing
- Communications
- Modular RF systems
- Wi-Fi/Bluetooth devices
- Medical devices
Specifications
- Connector 1: QMA male straight
- Connector 2: FME female straight
- 50Ω impedance
- 1m, 5m, 10m, 15m, and 20m lengths
- Suggested working frequency of DC to 6GHz
- -40°C to +90°C operating temperature range
At a Glance
Dimensional Drawing
게시일: 2025-12-29
| 갱신일: 2026-01-07