비디오
주요 파워 인덕터
Coilcraft XEL 초저손실 차폐 파워 인덕터
높은 스위칭 주파수를 위한 극히 낮은 DCR 및 아주 낮은 AC 손실을 제공합니다.
Coilcraft XAL / XFL Power Inductors
Offers larger terminations for lower DCR and stronger solder joint, low DCR per mm³.
Coilcraft DO1608C SMD Power Inductors
Features high energy storage and very low resistance with a flat top for reliable surface mounting.
Coilcraft DO1813H SMD Power Inductors
High current ratings, low DC resistance, flat top & self-leaded design for surface mounting.
Coilcraft 고전류 인덕터
낮은 DC 저항 및 탁월한 전류 처리 성능을 제공하며 정격 포화 전류가 최대 105.9A입니다.
Coilcraft LPS Shielded Power Inductors
Magnetically shielded design virtually eliminates EMI while simplifying board layouts.
Coilcraft MLC75 Shielded Power Inductors
Features saturation currents up to 59A and a maximum operating temperature of +125°C.
Coilcraft MSS Magnetically Shielded Power Inductors
Available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions.
Coilcraft DO5040H SMD Power Inductors
High energy storage, saturation current ratings up to 33.4A, & AEC-Q200 Grade 3 (-40°C to +85°C).
주요 스루홀 인덕터
Coilcraft AGP High-Temperature AEC-Q200 Power Inductors
AEC-Q200 Grade 1 high current/inductance power inductors for high-temp automotive applications.
Coilcraft VER2923 Shielded Power Inductors
Designed for high current power supply applications with saturation current ratings over 100A.
Coilcraft RFB High Current Fixed Power Inductors
Cost effective, 0.9µH to 18mH inductance range, ferrite core material, wirewound type.
주요 결합 인덕터
Coilcraft 결합 인덕터
고효율 및 탁월한 전류 처리 성능을 제공하는 설치 공간이 작은 인덕터입니다.
Coilcraft PFD3215 Coupled Chip Inductors
Features a footprint less than 3.2mm x 2.3mm, ideal for applications with limited board space.
Coilcraft PFD2015 Coupled Chip Inductors
Can be used as low-power isolation transformers in SEPIC applications, or as common mode chokes.
Coilcraft LPD5030V Miniature Transformers
1500VDC isolation in a small package, ideal for use in high-density isolated circuit applications.
Related Products
Coilcraft RF 마그네틱
광범위한 고성능 표면 실장 RF 마그네틱 소자
Coilcraft 자동차 애플리케이션용 자기 제품
극한의 온도에 견디도록 설계된 다양한 제품을 공급합니다.
- Coilcraft