Coilcraft RFB High Current Fixed Power Inductors
Coilcraft RFB High Current Fixed Power Inductors are cost-effective, high-power inductors with a 0.9µH to 18mH inductance range. The wirewound type inductors feature a ferrite core material and tin-silver over tin over copper over steel terminations with other options available. Coilcraft RFB inductors offer an ambient temperature range of -40°C to +85°C with Irms current and +85°C to +125°C with a derated current.Features
- Cost-effective, high current power inductors
- Wirewound type
- RFB0810 and RFB1010 have a flame retardant polyolefin wrap to protect the winding
- Failures in Time (FIT)/Meant Time Between Failures (MTBF)
- 38 per billion hours
- 26,315,789 hours, calculated per Telcordia SR-332
- AEC-Q200 qualified, RoHS and REACH compliant
- Ambient temperature
- -40°C to +85°C with Irms current
- +85°C to +125°C with derated current
- Moisture sensitivity level (MSL) 1
- Tin-silver over tin over copper over steel terminations
Specifications
- 2.2µH to 18mH inductance range
- 10% or 20% tolerance
- 100mA to 7.5A maximum DC current
- 12mΩ to 56Ω maximum DC resistance range
- 100mA to 6.1A saturation current range
Package Dimensions
게시일: 2015-05-05
| 갱신일: 2022-03-11