Advanced Thermal Solutions cryoQOOL CPU Cooler for Servers
Advanced Thermal Solutions cryoQOOL CPU Cooler for Servers are designed for cooling dense 2U applications using CPUs that fit the Intel® LGA2011 square, LGA2066 (Socket R), and LGA 1366 sockets. Advanced Thermal Solutions cryoQOOL CPU Cooler features front-to-back airflow from fans and provides 267W maximum thermal dissipation power (TDP).The ATS-HK379-R0 optional backing plate allows the cryoQOOL to be used in applications that do not use the Intel® square and LGA2066 (Socket R) sockets.
Features
- Features front-to-back airflow from fans
- Ideal for 2U applications where space and airflow are restricted
- Designed for CPUs that fit the Intel® LGA2011 square, LGA2066 (Socket R), and LGA 1366 sockets
- Mechanical attachment is PEM screws and spring
- Provided with Chomerics T670 thermal grease
- Hardware provides 21psi of mounting pressure when installed on a component in socket LGA2011
- PWM enabled fans
- 12VDC voltage, 10.8VDC to 12.6VDC range
- 1.52A current per fan
- Provides at least 50% improvement over comparable products
- RoHS compliant
Specifications
- 267W maximum TDP
- 0.12°C/W thermal resistance
- 25,000RPM rated speed
- 58.6CFM rated airflow
- 36.6W rated input power-amplifier
- 65dB noise level
게시일: 2021-09-22
| 갱신일: 2024-05-17