Abracon AMELH4025S Power Inductors
Abracon AMELH4025S Power Inductors feature inductance ranging from 0.13μH to 4.7μH, minimal audible buzzing, and low DCR. These flat-wire / hot-press molded power inductors offer high saturation current, soft saturation characteristics, and ultra-low AC losses. The AMELH4025S series is designed to provide improved efficiency and thermal performance, along with smoother current handling capacity. Abracon AMELH4025S Power Inductors support higher load currents while delivering superior EMI suppression and reliable performance at extreme temperatures. Typical applications include consumer electronics, industrial electronics, and telecom equipment.Features
- Low DCR
- Ultra-low AC losses
- High saturation current
- Soft saturation characteristics
- Minimal audible buzzing
- Moisture sensitivity level (MSL) 1
- RoHS/RoHS II compliant
Applications
- Consumer electronics
- Industrial electronics
- Telecom equipment
Specifications
- 0.13μH to 4.7μH inductance range
- 20% tolerance
- 1.40mΩ to 33mΩ typical DCR range
- 4.2mm x 4.2mm x 2.3mm dimensions
- -40°C to +125°C operating temperature range (including self-temperature rise)
Dimensions
게시일: 2025-07-14
| 갱신일: 2025-08-15