Abracon AMELH Power Inductors

Abracon AMELH Power Inductors are flat-wire / hot-pressed molded inductors that cover a wide range of form factors ideal for high-performance power electronics. With the specialized metal alloy powder materials and advanced hot-press flat-wire processing techniques, these inductors deliver reliable solutions. Abracon AMELH Power Inductors are RoHS/RoHS II compliant and are available in a broad range of inductance values, from 0.042μH to 22μH. Ideal applications include telecom equipment, battery-powered devices, solar power, lighting, and consumer, industrial, and other electronics.

Applications

  • Consumer electronics
  • Industrial electronics
  • Telecom equipment
  • Body electronics
  • Lighting
  • Motor control
  • Solar inverters and solar power
  • DC/DC converters in distributed power systems
  • Battery-powered devices
게시일: 2025-08-14 | 갱신일: 2025-08-25