Murata PLT5BPH Wirewound Common Mode Choke Coils

Murata PLT5BPH Wirewound Common Mode Choke Coils withstand high-temperature environments up to 150°C and large currents up to 5.6A. These power supply choke coils measure 5mm x 5mm. The series generates a maximum of 500Ω common-mode impedance (at 10MHz), providing substantial noise suppression. Murata PLT5BPH Wirewound Common Mode Choke Coils are AEC-Q200 compliant, making them ideal for use in automotive powertrain applications.

Features

  • AEC-Q200 compliant
  • Compact size measures 5mm x 5mm
  • High differential mode impedance and common mode impedance
  • Enables substantial suppression of normal mode noise
  • -55°C to +150°C operating temperature range
  • Capable of handling large currents up to 5.6A
  • Generates maximum 500Ω common-mode impedance (at 10MHz)
  • 80VDC rated voltage

Applications

  • Power lines of automotive modules that operate in high-temperature environments
    • Engine control units (ECUs)
    • Transmission control units
  • Power lines of car navigation and car audio systems

Dimensions

Mechanical Drawing - Murata PLT5BPH Wirewound Common Mode Choke Coils
게시일: 2015-10-19 | 갱신일: 2025-10-23