Mini-Circuits 주요 제품
CBN Flexible Test Cables
Feature a DC to 26.5GHz frequency range, <1.3:1 VSWR, and <0.08dB amplitude stability.
ZVBP Cavity Filters
Variety of frequencies, 50Ω impedance, and designed by implementing resonant structures with high Q.
ZVA Series Wideband Amplifiers
Coaxial, medium power, high-frequency, and high gain amplifiers with up to 28dBm output power.
LDPQ LTCC SMT Diplexers
Small 1008 package with 2.5mm x 2mm footprint, 50Ω impedance, covers DC to 3000MHz frequency range.
MPGA-152+ Monolithic Amplifier
Utilizes E-PHEMT technology, offers extremely high dynamic range over a broad frequency range.
TAV2-14LN+ MMIC E-PHEMT Transistor
Combines high gain with extremely low noise figure, resulting in lower overall system noise.
AMK 50Ω Broadband Frequency Multipliers
Offers low conversion losses (11.4dB or 14.5dB typical) and high rejection.
KMR-24F+ Right-Angle Coaxial Adapter
Right-angle adapter that converts a 2.4mm (F) connector to a 2.92mm (M) connector.