Mini-Circuits

Mini-Circuits는 무선 세계를 형성하는 빌딩 블록을 만듭니다. 통신 네트워크 및 중요한 국가 보안 시스템에서 인명 구조 진단 영상, 양자 컴퓨팅 등에 이르기까지 Mini-Circuits는 RF, 마이크로웨이브 및 밀리미터 웨이브 기술의 힘으로 더 빠르고 스마트하며 연결된 미래를 구축하는 세계에서 가장 혁신적인 기업을 지원합니다. 미국 뉴욕 브루클린에 본사를 두고 30개 이상의 국가에 설계, 제조 및 판매 지점을 두고 있는 Mini-Circuits는 다양성을 존중하며 빠르게 성장하는 기업으로, 당사 직원, 고객, 공급업체 및 파트너를 가족처럼 대합니다. 1968년부터 까다로운 품질 표준, 설계 및 제조 능력, 매출 및 애플리케이션 지원, 공급망 안정성으로 인정받은 업계의 신뢰 덕분에 오늘날 20,000개 이상의 고객사들이 Mini-Circuits를 찾습니다.
-
Mini-Circuits TCD Surface-Mount Bidirectional Couplers10dB or 20dB nominal coupling, 0.2dB or 2dB mainline loss, and up to 2W power handling capability.2025-11-07 -
Mini-Circuits M4SWA4 MMIC Surface-Mount SP4T RF SwitchInternal driver for wideband operation from DC to 30GHz, and enables fast, nanosecond switching.2025-11-07 -
Mini-Circuits NBSF-760+ Lumped LC Coaxial Bandstop FilterOffer a good insertion loss and high rejection and consists of high-Q capacitors and inductors.2025-11-06 -
Mini-Circuits GP2XA+/GP2X1A+ Power Splitters50Ω GaAs MMIC 2-way SMT devices that feature an excellent insertion loss of typically 0.7dB.2025-07-18 -
Mini-Circuits GP2 Power SplittersOffer wide bandwidth, low insertion loss, excellent amplitude unbalance, and good phase unbalance.2025-06-20 -
Mini-Circuits VBF Coaxial Bandpass FiltersRugged unibody construction integrates RF connectors with case body for versatile and small size.2025-06-13 -
Mini-Circuits RHP High Pass FiltersInsertion loss as low as 0.3dB, high rejection, miniature shielded case, and aqueous washable.2025-06-12 -
Mini-Circuits CBN Flexible Test CablesFeature a DC to 26.5GHz frequency range, <1.3:1 VSWR, and <0.08dB amplitude stability.2025-05-13 -
Mini-Circuits WBL Armored Flexible CablesUltra-wideband range of DC to 110GHz, 50Ω impedance rating, and lengths of 6" or 12".2025-04-10 -
Mini-Circuits PMA1-14LN+ Low Noise AmplifierpHEMT-based MMIC amplifier with high IP3, flat gain, and 0.05GHz to 10GHz wideband amplifier range.2025-03-10 -
Mini-Circuits 24M/24MR-24M-T+ Coaxial Adapters2.4mm male to 2.4mm male adapters supporting a wide range of applications from DC to 50GHz.2025-03-10 -
Mini-Circuits KM Coaxial Adapters2.92mm male to 2.92mm male adapters supporting a wide range of applications from DC to 40GHz.2025-03-10 -
Mini-Circuits RFS-2G42G5050+ High-Power Signal-Source ModulesGenerates pulsed and CW signals from 2.4GHz to 2.5GHz at power levels as high as 50W.2025-02-28 -
Mini-Circuits BAT SMT Fixed AttenuatorsSuperior attenuation accuracy and flatness while maintaining excellent return loss from DC to 60GHz.2025-02-06 -
Mini-Circuits HFHK LTCC High Pass FiltersProvides 6W power handling and supports a diverse range of applications.2025-02-04 -
Mini-Circuits ZXF90 Coaxial X2 & X3 Frequency MultipliersRugged and small form factor covers a wide output range suitable for a variety of broadband systems.2025-02-04 -
Mini-Circuits Z4BT-2R15GW+ Coaxial Bias-Tee/DiplexerCombination of bias tee and diplexer that supports L-B and communications applications.2025-02-04 -
Mini-Circuits WR12-10R+ E-Band Waveguide/Coaxial Adapter0.6dB insertion loss, 1.2:1 VSWR, and operates from 60GHz to 90GHz in full E-band frequency band.2025-02-04 -
Mini-Circuits ZABF-K7125+ Thin Film Coaxial Bandpass FilterFeatures low insertion loss and high rejection thanks to the thin film on the alumina substrate.2025-02-04 -
Mini-Circuits RCDAT-18G-63 Programmable AttenuatorFor signal level control applications from 100MHz-18GHz, offers 0-63dB attenuation in 0.25dB steps.2025-02-04 -
Mini-Circuits PWR-18RMS-RC USB & Ethernet RMS Power SensorProvides high-performance measurement of average power levels in diverse range of test applications.2025-02-04 -
Mini-Circuits WR15-185R+ V-Band Waveguide/Coaxial Adapter0.4dB insertion loss, 1.1:1 VSWR, and operates from 50GHz to 70GHz in full V-band frequency band.2025-02-04 -
Mini-Circuits RDC20-92DC-5W+ 20dB SMT Directional CouplerProvides 20dB coupling with 750mA DC current pass from input to output in a 150MHz to 900MHz range.2025-01-07 -
Mini-Circuits HPF-BZ50+ High-Pass FilterLumped LC filter that offers a good insertion loss of 0.5dB (typical) and a high rejection of 70dB.2025-01-07 -
Mini-Circuits TCP TopHat® Power Splitter/CombinerCovers the 5MHz to 2150MHz wideband frequency range, supporting DOCSIS 4.0 systems and more.2024-12-13 -