Kingbright HELI-R Phototransistor

Kingbright HELI-R Phototransistor features a Surface Mounted Diode (SMD) LED designed with NPN silicon phototransistor chips. This phototransistor is mechanically and spectrally matched to the infrared-emitting LED lamp. The HELI-R phototransistor provides level 3 of moisture sensitivity. This phototransistor has a -40°C to 85°C operating temperature range. Kingbright HELI-R Phototransistor is ideal for use in infrared-applied systems, optoelectronic switches, photodetector control circuits, and sensor technology.

Features

  • 3.2mm x 1.6mm SMD LED
  • 1.05mm thickness
  • Mechanically and spectrally matched to the infrared-emitting LED lamp
  • Low power consumption
  • Color transparent lens
  • Level 3 moisture sensitivity
  • Reverse mount SMT LED
  • NPN silicon phototransistor chips

Specifications

  • At TA = 25°C:
    • 30V collector-to-emitter voltage
    • 5V emitter-to-collector voltage
  • 0.1mA minimum on-state collector current
  • -45°C to +85°C operating and storage temperature range
  • 670nm to 1070nm spectral bandwidth range
  • 940nm wavelength of peak sensitivity
  • 140° angle of half sensitivity
  • RoHS compliant

Applications

  • Infrared applied systems
  • Optoelectronic switches
  • Backlight
  • Photodetector control circuits
  • Sensor technology
  • Icon illumination

HELI-R Performance Graphs

게시일: 2019-07-10 | 갱신일: 2023-12-13