Kingbright HELI-R SMD LEDs
Kingbright HELI-R SMD LEDs feature energy-efficient reverse mount LEDs for single-color, bi-color, RGB, and IR options. These LEDs offer energy efficiency, low-cost illumination, and high brightness. The HELI-R LEDs are based on chips made from AlGaInP. The LEDs must be electrically grounded, and it is recommended to use anti-electrostatic gloves or wristbands while handling. The HELI-R LEDs can be damaged by electrostatic discharge and power surge. These LEDs are ideal for use in backlight, status indicators, smart applications, and healthcare applications.Features
- Based on chips made from AlGaInP
- Level 3 of moisture sensitivity
- Recommended use of wristbands or anti-electrostatic gloves when handling
- Energy-efficient
- Low-cost illumination
- Electrostatic discharge and power surge could damage the LEDs
- Reverse mount LEDs for single-color, bi-color, RGB, and IR options
- High brightness
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Specifications
- 5V reverse voltage at 25°C
- 115°C junction temperature
- -45°C to +85°C operating and storage temperature range
- RoHS compliant
Additional Resources
View Results ( 6 ) Page
| 부품 번호 | 데이터시트 | 설명 | 조명 색상 | 파장/색상 온도 | 광도 | 전력 정격 | Vf - 순방향 전압 |
|---|---|---|---|---|---|---|---|
| APTR3216QBC/D | ![]() |
단일 색상 LED Blue 470nm Water Clear 100mcd | Blue | 470 nm | 100 mcd | 120 mW | 3.3 V |
| APTL3216QBC/D-01 | ![]() |
단일 색상 LED 3216 Blue SMD LED 465nm Reverse Mount | Blue | 465 nm | |||
| APTR3216CGCK | ![]() |
단일 색상 LED Green 570nm Water Clear 40mcd | Green | 570 nm | 40 mcd | 75 mW | 2.1 V |
| APTR3216SECK | ![]() |
단일 색상 LED ORANGE WATER CLEAR REVERSE MOUNT | Orange | 601 nm | 160 mcd | 75 mW | 2.1 V |
| APTR3216SYCK | ![]() |
단일 색상 LED YELLOW WATER CLEAR REVERSE MOUNT | Yellow | 590 nm | 150 mcd | 75 mW | 2 V |
| APTR3216SURCK | ![]() |
단일 색상 LED RED WATER CLEAR REVERSE MOUNT | Red | 630 nm | 230 mcd | 75 mW | 1.95 V |
게시일: 2019-07-10
| 갱신일: 2023-12-14