Kingbright APGF0606 Miniature 0202 Bi-Color SMD LEDs
Kingbright APGF0606 Miniature 0202 Bi-Color SMD LEDs feature ultra-small 0.65mm x 0.65mm x 0.2mm footprint. These miniature 0202 SMD LEDs are available in the common cathode and bi-polar options with low power consumption-driven at 5mA to display various color combinations. The APGF0606 miniature 0202 bi-color SMD LEDs prove perfect for designs that require a compact size with height restrictions. Hence, these SMD LEDs are ideal for wearables, disposable medical devices, portable devices, mobile consumer electronics, and industrial handheld devices in backlighting and indicator applications.Features
- 0.65mm x 0.65mm SMD LED with 0.2mm thickness
- Low power consumption
- Package:
- 4000pcs/reel
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
Applications
- Backlighting
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare
Dimensions
Additional Resource
Banner
View Results ( 4 ) Page
| 부품 번호 | 데이터시트 | 설명 | 파장/색상 온도 | If - 순방향 전류 | Vf - 순방향 전압 | 보기 각도 | 길이 | 너비 | 높이 | 습도에 민감 | 렌즈 색상 | 포장 | 패키지/케이스 | 장착 스타일 | RoHS - 마우서 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| APGF0606SEEKSYKXC-TT | ![]() |
다중 색상 LED Red/Yellow LED | 632 nm | 10 mA | 2.3 V | 140 deg | 0.65 mm | 0.65 mm | 0.2 mm | Yes | Colorless | Reel | SMD-4 | SMD/SMT | Y |
| APGF0606SYKCGK-TT-C2 | ![]() |
다중 색상 LED Yellow/Green LED | 591 nm | 10 mA | 2.3 V | 140 deg | 0.65 mm | 0.65 mm | 0.2 mm | Yes | Colorless | Reel | SMD-4 | SMD/SMT | Y |
| APGF0606SEEKCGKCTTC2 | ![]() |
다중 색상 LED Red/Green LED | 632 nm | 10 mA | 2.3 V | 140 deg | 0.65 mm | 0.65 mm | 0.2 mm | Yes | Colorless | Reel | SMD-4 | SMD/SMT | Y |
| APGF0606SEEKCGKXC-TT | ![]() |
다중 색상 LED Red/Green LED | 632 nm | 10 mA | 2.3 V | 140 deg | 0.65 mm | 0.65 mm | 0.2 mm | Yes | Colorless | Reel | SMD-4 | SMD/SMT | Y |
게시일: 2022-04-19
| 갱신일: 2024-04-17