Kingbright HELI-Ultraminiature 0201 SMD LEDs

Kingbright HELI-Ultraminiature 0201 SMD LEDs are ultra-compact and feature a miniature 0.65mm x 0.35mm x 0.20mm footprint that allows innovative designs without space limitations. By implementing advanced AlGaInP and InGaN chip technologies, HELIUM supplies exceptional brightness in a tiny package.

Kingbright HELI-Ultraminiature 0201 SMD LEDs are ideal for wearables, portable consumer electronics, disposable healthcare devices, enterprise solutions, industrial automation, and robotic systems. HELIUM integrates seamlessly into space-constrained applications. The 0201 SMD LEDs' high compatibility with automated placement systems enables management similar to standard 0201 passive components, streamlining assembly and production.

 

Features

  • Ultra-compact 0201 SMD LED
  • 0.65mm x 0.35mm x 0.20mm (LxWxH), various colors available
  • Moisture sensitivity level: Level 2
  • Compatible with automatic placement equipment
  • RoHS compliant

Applications

  • Backlighting
  • Status indicators
  • Enterprise solutions
  • Disposable and wearable healthcare devices
  • Robotic and automation systems

Specifications

Chart - Kingbright HELI-Ultraminiature 0201 SMD LEDs

Package Outline

Kingbright HELI-Ultraminiature 0201 SMD LEDs
게시일: 2021-09-01 | 갱신일: 2026-03-03