ETA Circuit Breakers

결과: 104
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS
E-T-A ETA Circuit Breakers 18plus supply module, ELBus version ControlPlex, DM, with a width of 13.5mm holds 16mm supply terminals for LINE+ (DC24V), 0V and FE (functional earth). 비재고 리드 타임 6 주
최소: 1
배수: 1
E-T-A ETA Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 10A 비재고 리드 타임 6 주
최소: 1
배수: 1
E-T-A ETA Circuit Breakers MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T230-K0M1-H131-25A94 비재고 리드 타임 8 주
최소: 10
배수: 10
E-T-A 1110-F212-P1M1-16A
E-T-A ETA Circuit Breakers Min Ord Qty 50. Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 비재고 리드 타임 6 주
최소: 50
배수: 50
E-T-A 18PLUS-TM03-00-PT01-01
E-T-A ETA Circuit Breakers 18Plus Control Plex power distribution unit 비재고 리드 타임 6 주
최소: 1
배수: 1
E-T-A 3120-N313-P7T1-W14FR2-1A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 비재고 리드 타임 6 주
최소: 1
배수: 1
E-T-A 3120-N314-P7T1-W12DY2-20A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 비재고 리드 타임 6 주
최소: 1
배수: 1
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0101M-20A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 비재고 리드 타임 6 주
최소: 10
배수: 10
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0101M-0.6A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 비재고 리드 타임 6 주
최소: 10
배수: 10
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0101M-4A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 비재고 리드 타임 6 주
최소: 10
배수: 10
E-T-A 3120-N32V-H7T1-SGRX-X3120-U0100M-6A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 비재고 리드 타임 6 주
최소: 10
배수: 10
E-T-A 3120-N354-P7T1-W01L-0.3A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 비재고 리드 타임 6 주
최소: 1
배수: 1
E-T-A 3120-N514-P7T1-W19DG3-10A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 비재고 리드 타임 6 주
최소: 1
배수: 1
E-T-A 3120-N521-P7T1-W16DT4-10A
E-T-A ETA Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 비재고 리드 타임 6 주
최소: 1
배수: 1
E-T-A 3120-N526-P7T1-W14DR3-20A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 비재고 리드 타임 6 주
최소: 1
배수: 1
E-T-A 3120-N526-P7T1-W15DY3-5A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 비재고 리드 타임 6 주
최소: 1
배수: 1
E-T-A 3120-N52U-P7T1-W02D-16A
E-T-A ETA Circuit Breakers Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 비재고 리드 타임 6 주
최소: 1
배수: 1
E-T-A 3130-F112-P7T1-W02Q-4A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 비재고 리드 타임 6 주
최소: 1
배수: 1
E-T-A 3130-F120-P7T1-W14QR6-15A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 비재고 리드 타임 6 주
최소: 1
배수: 1
E-T-A 3140-F230-H7T1-SGRX-X3120-S01AM-5A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Four pole switch or three pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with trip-free mechanism and red/green two button operation. Designed for snap-in panel mounting. Integral splash water protection to meet prote 비재고 리드 타임 6 주
최소: 10
배수: 10
E-T-A 8340-G211-P1F4-A4H111-0.3A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en 비재고 리드 타임 6 주
최소: 10
배수: 10
E-T-A 8345-C01A-U3T1-DB1B2B-50A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single or double pole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and pane 비재고 리드 타임 6 주
최소: 10
배수: 10
E-T-A 9510-G213-W4F1-Z0R2B1-5A
E-T-A ETA Circuit Breakers Min Ord Qty 10. Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on 비재고 리드 타임 6 주
최소: 10
배수: 10
E-T-A CPC20PN-T2-001
E-T-A ETA Circuit Breakers Bus Controller for 18plus ControlPlex with ESX60D Profinet/IP 비재고 리드 타임 6 주
최소: 1
배수: 1
E-T-A EPR10-N0F1G1-HSS0D2-200A
E-T-A ETA Circuit Breakers The electronic power relay EPR10 is a solid state relay for high continuous currents. It is suitable for use in utility vehicles and special vehicles where reliability and functional safety are at a premium. At DC 24 V, the EPR10 allows a continuous 비재고 리드 타임 6 주
최소: 1
배수: 1