FLUKE-125B/NA/S

Fluke
676-FLUKE-125B/NA/S
FLUKE-125B/NA/S

제조업체:

설명:
핸드헬드 오실로스코프 Fluke-125B Hand-Held Industrial ScopeMeter

현재 Mouser는 귀하의 거주 지역에서는 이 제품을 판매하지 않습니다.

구매 가능 정보

재고:

제품 속성 속성 값 속성 선택
Fluke
제품 카테고리: 핸드헬드 오실로스코프
배송 제한사항:
 현재 Mouser는 귀하의 거주 지역에서는 이 제품을 판매하지 않습니다.
RoHS:  
40 MHz
4 GS/s
5.7 in Color TFT
Oscilloscope
브랜드: Fluke
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): RO
인터페이스 타입: USB
채널 수: 1 Channel
제품 유형: Oscilloscopes
시리즈: 120B
팩토리 팩 수량: 1
하위 범주: Test Equipment
상표명: ScopeMeter
부품번호 별칭: 4756068
단위 중량: 1.4 kg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
9030201000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.g

Industrial Automation Control Panels

Fluke Tools for Industrial Automation Control Panels play a critical role in supporting control cabinet operations. From multimeters and thermal imagers to insulation testers and process calibrators, Fluke provides trusted, rugged instruments that help technicians quickly diagnose issues, verify performance, and ensure compliance with safety standards. Whether commissioning systems or maintaining existing infrastructure, Fluke tools are essential for professionals working inside the panel. Control cabinets are the heart of industrial automation systems, housing essential components that monitor and control machinery and processes. Ensuring the reliability, safety, and efficiency of these systems requires precise installation, regular maintenance, and accurate troubleshooting.

Solar Power Applications

Fluke has designed and engineered an expansive range of robust tools specifically for solar power applications. Solar energy is becoming one of the world’s fast-growing sources of power, and Fluke is focused on tools that support the installation, service, and maintenance of solar power systems. This includes residential and small commercial, large commercial and community, and utility-scale solar needs. Solar technicians and managers need to be able to install and service equipment quickly and safely for both residential and commercial markets. Fluke tools deliver reliable performance in various solar power applications, including solar panels, combiner and inverter boxes, battery storage, electrical substations, and transmission.

Electric Vehicle Charging Stations

As the electric vehicle (EV) market grows, so does the need for EV supply equipment (EVSE), ranging from installation to critical infrastructure maintenance. Fluke has engineered a variety of solutions that address the safety and reliability needs of EV charging stations. This eMobility-focused portfolio includes electrical testers, insulation testers, thermal cameras, and EVSE testers. These products help users perform fast, accurate measurements for efficient routine checks as well as EVSE troubleshooting, all while providing high levels of safety.

ScopeMeter® 120B Industrial Digital Oscilloscopes

Fluke ScopeMeter® 120B Industrial Digital Oscilloscopes are 3-in-1 integrated test tools with an oscilloscope, multimeter, and paperless recorder in one easy-to-use instrument. Connect-and-View™ triggering automatically displays stable waveforms of practically any signal. With a bandwidth of 20MHz (Fluke 123B) or 40MHz (Fluke 124B or 125B), the Fluke 120B devices are able to capture and display almost any waveform.