래치

결과: 819
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 로직 타입 로직 제품군 회로 수 출력 라인 수 패키지/케이스 극성 전파 지연 시간 대기 전류 저수준 출력 전류 고수준 출력 전류 공급 전압 - 최소 공급 전압 - 최대 최저 작동온도 최고 작동온도 자격 포장
Texas Instruments 래치 Tri-St Octal D-Type ALT 595-SN74LVC573AP ALT 595-SN74LVC573APWR 2,737재고 상태
최소: 1
배수: 1
: 2,000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 HS CMOS Octal Invert Trans Latch 798재고 상태
최소: 1
배수: 1

D-Type Latch HC 1 Circuit 8 Line PDIP-20 Inverting 165 ns at 2 V, 33 ns at 4.5 V, 28 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Texas Instruments 래치 Octal D-Type Transp 1,147재고 상태
최소: 1
배수: 1
: 2,000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 16B Transparent DTyp e Latch 1,758재고 상태
최소: 1
배수: 1
: 2,000

True AUC 16 Circuit 16 Line TVSOP-48 Non-Inverting 2.4 ns at 1.8 V, 1.9 ns at 2.5 V 20 uA 32 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Octal Transparent D- Type 래치 With 3 A 595-SN74HC373AN 3,166재고 상태
최소: 1
배수: 1
: 2,000

LSTTL HC 8 Circuit 8 Line SOIC-20 Non-Inverting 13 ns 8 uA 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Octal transparent D- type latches with t 2,967재고 상태
최소: 1
배수: 1
: 3,000

HCS 8 Line VQFN-20 24.5 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 QUAD /S-/R LATCHES A LT 595-SN74LS279AN ALT 595-SN74LS279AN 910재고 상태
최소: 1
배수: 1

S-R Latch LS 4 Circuit 1 Line PDIP-16 Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments 래치 Octal Transp D-Type A 595-74ACT11373DW A 595-74ACT11373DW 1,037재고 상태
최소: 1
배수: 1
: 2,000

True ACT 8 Circuit 8 Line SOIC-24 Non-Inverting 10.3 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 CMOS DUAL 4-BIT LATC H 1,186재고 상태
최소: 1
배수: 1

Latch 4500 2 Circuit 3 Line TSSOP-24 Non-Inverting 260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 100 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Tube
Texas Instruments 래치 Mil Enhanced 16B Tra nsp D-Type Latch 525재고 상태
최소: 1
배수: 1
: 1,000

True LVC 2 Circuit 16 Line SSOP-48 Non-Inverting 5.2 ns at 2.5 V, 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 10B Bus-Interf D- Ty pe 래치 1,556재고 상태
최소: 1
배수: 1
: 2,500

D-Type Latch FCT 1 Circuit 10 Line QSOP-24 Non-Inverting 13 ns at 5 V 32 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Tri-St Octal D-Type A 595-SN74ABT373DW A 595-SN74ABT373DW 3,109재고 상태
최소: 1
배수: 1
: 2,000

True ABT 8 Circuit 8 Line SOIC-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Octal D-Type Transp ALT 595-SN74AC373N ALT 595-SN74AC373N 1,162재고 상태
최소: 1
배수: 1

True AC 8 Circuit 8 Line PDIP-20 Non-Inverting 13.5 ns, 9.5 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments 래치 Tri-St Octal D-Type ALT 595-SN74AC573PWR ALT 595-SN74AC573PWR 2,260재고 상태
최소: 1
배수: 1
: 2,000

True AC 8 Circuit 8 Line TSSOP-20 Non-Inverting 13 ns, 10 ns 4 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Tri-St Octal D-Type A 595-SN74AHCT373PW A 595-SN74AHCT373PW 3,170재고 상태
최소: 1
배수: 1
: 2,000

True AHCT 8 Circuit 1 Line TSSOP-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Tri-St Octal D-Type 4,852재고 상태
최소: 1
배수: 1
: 2,000

True HC 8 Circuit 1 Line SSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Octal Transparent DT YPE 래치 994재고 상태
최소: 1
배수: 1

Inverting HC 8 Circuit 8 Line PDIP-20 Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments 래치 Tri-St Octal D-Type 1,765재고 상태
최소: 1
배수: 1
: 2,000

True LV 8 Circuit 1 Line SSOP-20 Non-Inverting 18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 8-Bit Addressable La tch ALT 595-TPIC6B2 ALT 595-TPIC6B259DWR 934재고 상태
최소: 1
배수: 1
: 2,000

1 Circuit 8 Line SOIC-20 Inverting 150 ns at 5 V 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 16B Transparent D-Ty pe A 595-SNABT16373 A 595-SNABT16373ADGGR 1,383재고 상태
최소: 1
배수: 1
: 2,000

True ABT 16 Circuit 16 Line TSSOP-48 Non-Inverting 5.4 ns at 5 V 85 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Tri-St Octal D-Type A 595-SN74ABT573APW A 595-SN74ABT573APW 2,537재고 상태
최소: 1
배수: 1
: 2,000

True ABT 8 Circuit 3 Line TSSOP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Octal D-Type Transp A 595-SN74ACT563PW A 595-SN74ACT563PW 1,992재고 상태
최소: 1
배수: 1
: 2,000

Inverting ACT 8 Circuit 8 Line TSSOP-20 Inverting 11.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Tri-St Octal D-Type A 595-SN74AHC573DW A 595-SN74AHC573DW 2,539재고 상태
최소: 1
배수: 1
: 2,000

True 74AHC 8 Circuit 1 Line SOIC-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Octal Transparent DT YPE 래치 A 595-S A 595-SN74HC563DW 1,320재고 상태
최소: 1
배수: 1
: 2,000

Inverting HC 8 Circuit 8 Line SOIC-20 Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Tri-St Octal D-Type A 595-SN74LVC573ADWR A 595-SN74LVC573ADWR 1,731재고 상태
최소: 1
배수: 1

Monostable Multivibrator LVC 8 Circuit 1 Line SOIC-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Tube