래치

결과: 819
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 로직 타입 로직 제품군 회로 수 출력 라인 수 패키지/케이스 극성 전파 지연 시간 대기 전류 저수준 출력 전류 고수준 출력 전류 공급 전압 - 최소 공급 전압 - 최대 최저 작동온도 최고 작동온도 자격 포장
Nexperia 래치 74LVCH16373ADGG/SOT362/TSSOP48
5,978예상 2026-03-09
최소: 1
배수: 1
: 2,000

CMOS, TTL LVCH 2 Circuit 16 Line TSSOP-48 Non-Inverting 6 ns 80 uA 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Octal D-type latches with 3-state output
5,000예상 2026-05-01
최소: 1
배수: 1
: 5,000

D-Type Latches 8 Line VSSOP-20 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia 래치 74HC373D/SOT163/SO20
25,976주문 중
최소: 1
배수: 1
: 2,000

CMOS HC 8 Circuit 8 Line SOIC-20 Non-Inverting 12 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi 래치 2-6V Transparent Non-Inverting
7,292예상 2026-04-24
최소: 1
배수: 1
: 2,500

Transparent Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 150 ns at 2 V, 100 ns at 3 V, 30 ns at 4.5 V, 26 ns at 6 V 4 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi 래치 LOG CMOS LATCH 16BIT
2,508주문 중
최소: 1
배수: 1

CMOS LCX 2 Circuit 16 Line TSSOP-48 Non-Inverting 5.9 ns at 2.7 V, 5.4 ns at 3.3 V 20 uA 32 mA - 24 mA 2 V 3.6 V - 55 C + 125 C Tube
onsemi 래치 2-3.6V Octal 3-State Transparent
15,000예상 2026-04-17
최소: 1
배수: 1
: 2,500

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Tri-St Octal D-Type
1,974예상 2026-04-16
최소: 1
배수: 1
: 2,000

True ABT 8 Circuit 3 Line SSOP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Tri-St Octal D-Type A 595-SN74LV373APW A A 595-SN74LV373APW
2,000예상 2026-04-23
최소: 1
배수: 1
: 2,000

True LV 8 Circuit 1 Line TSSOP-20 Non-Inverting 18 ns at 2.5 V, 14.9 ns at 3.3 V, 9.2 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 8bit Addressable A 5 95-TPIC6B259DWG4 A A 595-TPIC6B259DWG4
606예상 2026-04-03
최소: 1
배수: 1

1 Circuit 8 Line SOIC-20 Inverting 150 ns at 5 V 4.5 V 5.5 V - 40 C + 125 C Tube
Nexperia 래치 74HCT259BQ/SOT763/DHVQFN16
700예상 2026-03-04
최소: 1
배수: 1
: 3,000

HCT DHVQFN-16 Reel, Cut Tape, MouseReel
Nexperia 래치 74LVCH162373ADGG/SOT362/TSSOP4
2,000예상 2026-03-05
최소: 1
배수: 1
: 2,000

CMOS LVCH 2 Circuit 16 Line TSSOP-48 Non-Inverting 12 ns at 1.2 V, 3.3 ns at 3.3 V 80 uA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia 래치 74HCT573BQ/SOT764/DHVQFN20
3,000예상 2026-05-18
최소: 1
배수: 1
: 3,000

TTL HCT 8 Circuit 8 Line DHVQFN-20 Non-Inverting 17 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 래치 8-Bit Serial Input Protected Latched Driver
52예상 2026-03-13
최소: 1
배수: 1

Serial Data Latch MIC59 1 Circuit 8 Line PDIP-20 Inverting 10 mA 500 mA 500 mA 5 V 15 V - 40 C + 85 C Tube
STMicroelectronics 래치 8 Bit Addressable Latch Flip Flop 2,221재고 상태
최소: 1
배수: 1
: 2,500

CMOS HC 1 Circuit 1 Line SO-16 56 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi 래치 OSPI LOG CMOS LATCH
1,000예상 2026-06-30
최소: 1
배수: 1
: 1,000

SOIC-16 AEC-Q100 Reel, Cut Tape
onsemi 래치 BCD-TO-7 SEGMENT LAT
1,000예상 2026-08-04
최소: 1
배수: 1
: 1,000

SO-WB-16 AEC-Q100 Reel, Cut Tape

onsemi 래치 3-STATE Oct D Latch
675예상 2026-03-25
최소: 1
배수: 1

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments 래치 Automotive transpare nt D-type latches wi
1,000예상 2026-03-02
최소: 1
배수: 1
: 5,000

D-Type Latche 74LV 8 Circuit 8 Line VSSOP-20 Non-Inverting 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Octal Edge-Triggered D-Type Flip-Flops W
1,000예상 2026-03-02
최소: 1
배수: 1
: 5,000

CMOS, TTL AHCT 8 Circuit 8 Line VSSOP-20 Non-Inverting 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Octal transparent D- type latches with th
1,000예상 2026-03-02
최소: 1
배수: 1
: 5,000

D-Type Latche 74LV 8 Circuit 8 Line VSSOP-20 Non-Inverting 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia 래치 74HC373BQ-Q100/SOT764/DHVQFN20
3,000예상 2026-05-18
최소: 1
배수: 1
: 3,000

HC DHVQFN-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia 래치 74HCT573D-Q100/SOT163/SO20
1,986예상 2026-05-01
최소: 1
배수: 1
: 2,000

HCT SOIC-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia 래치 74LVC16373ADGG/SOT362/TSSOP48
3,438주문 중
최소: 1
배수: 1
: 2,000

CMOS LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 12 ns at 1.2 V, 3 ns at 3.3 V 80 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia 래치 74LVC573AD/SOT163/SO20
4,000예상 2026-04-06
최소: 1
배수: 1
: 2,000

TTL LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 3.4 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia 래치 74HCT373PW/SOT360/TSSOP20
2,500예상 2027-01-22
최소: 1
배수: 1
: 2,500

TTL HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 14 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel