전자식 배터리

결과: 369
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 재충전 가능/재충전 불가능 배터리 크기 출력 전압 용량 배터리 화학물질 종단 스타일 길이 너비 높이 최저 작동온도 최고 작동온도 포장
Tadiran Batteries TL-5920/B
Tadiran Batteries 전자식 배터리
Ultralife 전자식 배터리 3V D CELL LITH W/END CAPS 2 TABS
Non-Rechargeable D 3 V 11.1 Ah Lithium Manganese Dioxide (LiMnO2) PC Pin (Horizontal 2-Pin) 61.5 mm 34.2 mm - 40 C + 72 C Tray
Panasonic Battery 전자식 배터리 Li Metal 3V1.6Ah Tab Do Not Use In Serie
Non-Rechargeable 3 V 1.6 Ah Lithium Unspecified Solder Tab 33.5 mm - 40 C + 85 C Tray
Nichicon 전자식 배터리 2.5V 0.8uF AEC-Q200 Small Lithium Ion Battery
3,000예상 2026-05-04
최소: 1
배수: 1

Rechargeable 2.5 V 0.8 mAh Lithium Ion (Li-Ion) PC Pin (Vertical 2-Pin) - 30 C + 80 C Tray
Nichicon 전자식 배터리 2.5V 2uF AEC-Q200 Small Lithium Ion Battery
1,300예상 2026-05-04
최소: 1
배수: 1

Rechargeable 2.5 V 2 mAh Lithium Ion (Li-Ion) PC Pin (Vertical 2-Pin) - 30 C + 80 C Tray
Nichicon 전자식 배터리 2.5V 10uF AEC-Q200 Small Lithium Ion Battery
700예상 2026-05-04
최소: 1
배수: 1

Rechargeable 2.5 V 10 mAh Lithium Ion (Li-Ion) PC Pin (Vertical 2-Pin) - 30 C + 80 C Tray
Nichicon 전자식 배터리 2.5V 130uF AEC-Q200 Small Lithium Ion Battery
200예상 2026-05-04
최소: 1
배수: 1

Rechargeable 2.5 V 130 mAh Lithium Ion (Li-Ion) PC Pin (Vertical 2-Pin) - 30 C + 80 C Tray
Ultralife 전자식 배터리 12V 1.0Ah BA-5368/U
Non-Rechargeable 12 V 1 Ah Lithium Unspecified Pressure Contact - 40 C + 72 C
Ultralife 전자식 배터리 D CELL 3.0V 16.0Ah W/END CAPS
Non-Rechargeable D 3 V 16 Ah Lithium Unspecified Pressure Contact 61.5 mm 34.2 mm - 30 C + 55 C
Banner Engineering 전자식 배터리 Replacement Battery; 3.6 V D Lithium Cell

Non-Rechargeable D 3.6 V Lithium Unspecified Button Top (Extending)
DFRobot 전자식 배터리 The photonic thin-film battery is an advanced energy-harvesting solution that stands out from traditional solar cells and amorphous silicon photonic cells due to its higher conversion efficiency and output power. Made with organic materials, it is fr 재고 없음
최소: 1
배수: 1

50 mm x 50 mm x 0.2 mm 71.5 mm 60 mm 0.2 mm - 20 C + 40 C Bulk
Ultralife 전자식 배터리 C CELL W/END CAPS TABS&PTC-3.3V 4.8AH
Non-Rechargeable C 3 V 4.8 Ah Lithium Manganese Dioxide (LiMnO2) PC Pin (Horizontal 2-Pin) 50 mm 26.2 mm - 40 C + 72 C
Ultralife 전자식 배터리 5/4C CELL W/END CAPS 3.3V 6.1AH
Non-Rechargeable C 3 V 6.1 Ah Lithium Unspecified Pressure Contact 50 mm 26.2 mm - 40 C + 72 C
Ultralife 전자식 배터리 5/4C CELL W/END CAPS PTC 3.3V 6.1AH
Non-Rechargeable C 3 V 6.1 Ah Lithium Unspecified Pressure Contact 50 mm 26.2 mm - 40 C + 72 C
Ultralife 전자식 배터리 5/4C CELL W/END CAPS 2 TABS 3.3V 6.1AH
Non-Rechargeable C 3 V 6.1 Ah Lithium Manganese Dioxide (LiMnO2) PC Pin (Horizontal 2-Pin) 50 mm 26.2 mm - 40 C + 72 C Tray
Ultralife 전자식 배터리 5/4C CELL W/END CAPS TABS&PTC-3.3V 6.1AH
Non-Rechargeable C 3 V 6.1 Ah Lithium Manganese Dioxide (LiMnO2) PC Pin (Horizontal 2-Pin) 50 mm 26.2 mm - 40 C + 72 C
Ultralife 전자식 배터리 3.3V 6.1Ah LOW VENT PRESSURE
Non-Rechargeable 3 V 6.1 Ah Lithium Unspecified Pressure Contact - 40 C + 72 C
Ultralife 전자식 배터리 TSO D CELL 3.3V 11.1AH PTC
Non-Rechargeable D 3 V 11.1 Ah Lithium Unspecified Pressure Contact 61.5 mm 34.2 mm - 40 C + 72 C Tray
Ultralife 전자식 배터리 TSO D CELL 3.3V 11.1AH NO PTC
Non-Rechargeable D 3 V 11.1 Ah Lithium Unspecified Pressure Contact 61.5 mm 34.2 mm - 40 C + 72 C
Ultralife 전자식 배터리 C CELL 3.0V 6.8Ah W/END CAPS
Non-Rechargeable C 3 V 6.8 Ah Lithium Unspecified Pressure Contact 50 mm 26.2 mm - 40 C + 72 C Bulk
Ultralife 전자식 배터리 C CELL 3.0V 6.8Ah W/END CAPS & TABS
Non-Rechargeable C 3 V 6.8 Ah Lithium Manganese Dioxide (LiMnO2) PC Pin (Horizontal 2-Pin) 50 mm 26.2 mm - 40 C + 72 C
Ultralife 전자식 배터리 5/4C CELL 3.0V 8.4Ah W/END CAPS & TABS
Non-Rechargeable C 3 V 8.4 Ah Lithium Manganese Dioxide (LiMnO2) PC Pin (Horizontal 2-Pin) 50 mm 26.2 mm - 40 C + 72 C
Ultralife 전자식 배터리 D CELL 3.0V 16.0Ah W/END CAPS & TABS
Non-Rechargeable D 3 V 16 Ah Lithium Manganese Dioxide (LiMnO2) PC Pin (Horizontal 2-Pin) 61.5 mm 34.2 mm - 30 C + 55 C
Panasonic Battery 전자식 배터리 3V 1800mAH
Non-Rechargeable A 3 V 1.8 Ah Lithium Carbon Monofluoride (LiCF) PC Pin (Horizontal 3-Pin) 50 mm 17 mm - 40 C + 85 C
Panasonic Battery 전자식 배터리 3V 2200mAH HIGH CAPACITY/TABS
Non-Rechargeable BR-AG 3 V 2.2 Ah Lithium Carbon Monofluoride (LiCF) Button Top (Extending) - 40 C + 85 C