MA350.A.LBICG.003

Taoglas
960-MA350ALBICG003
MA350.A.LBICG.003

제조업체:

설명:
안테나 Steedan MA350 Low Profile, 5in1 Magnetic Mount Combination Antenna with Active GNSS, 2*5G/4G MIMO and 2*Wi-Fi 6 MIMO

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 9

재고:
9 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
9을(를) 초과하는 수량에 대해서는 최소 주문 요구사항이 적용됩니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩353,379.6 ₩353,380
₩302,763.6 ₩3,027,636
₩290,154 ₩7,253,850

제품 속성 속성 값 속성 선택
Taoglas
제품 카테고리: 안테나
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Vehicle Antennas
Active
617 MHz
7.125 GHz
Bluetooth, BLE
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
BEIDOU, Galileo, GLONASS, GPS, IRNSS
802.15.4 (ANT, Thread, Zigbee)
Module
Oval
50 Ohms
10 W
- 40 C
+ 85 C
5 Band
Magnetic Mount
Connector
RP-SMA Male, SMA Male
657 MHz, 700 MHz, 850 MHz, 900 MHz, 1474 MHz, 2100 MHz, 2600 MHz, 3500 MHz, 5200 MHz, 2400 MHz, 5200 MHz, 5800 MHz, 7.125 GHz, 1561 MHz, 1575.42 MHz, 1602 MHz
Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers
250 mm
144.3 mm
52.8 mm
IP65
3 M RG174, 3 M CFD200 x 4
Steedan
Bulk
브랜드: Taoglas
케이블 길이: 3 m
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): TW
접지면 크기: 30 cm x 30 cm
분극작용: Linear, RHCP
팩토리 팩 수량: 50
하위 범주: Antennas
단위 중량: 1 kg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
7A994

MA Steedan Magnetic-Mount Combo Antennas

Taoglas MA Steedan Magnetic-Mount Combo Antennas offer next-generation technology for vehicles, outdoor buildings, and heavy equipment roof applications. The MA Steedan series includes the MA350 5-in-1 combination antenna, MA354 4-in-1 combination antenna, MA352 and MA353 3-in-1 combination antennas, and MA351 2-in-1 combination antenna. These low-profile, magnetic-mount antennas feature an IP65-rated waterproof ABS enclosure and base. The antennas are an ideal external combination antenna solution for applications where drilling a hole for mounting is not feasible. These antennas can be mounted on steel and other surfaces, including through the roof of a vehicle. The antennas are held in place via ultra-strong neodymium magnets. A soft foam cushion on the base protects the mounting surface, including during installation and removal. Taoglas MA Steedan Magnetic-Mount Combo Antennas have a height of 47.8mm or 52.8mm to allow discrete mounting. Typical applications include next-generation OEM automotive connectivity, FirstNet responder routers, and more.

MA350 Steedan 5-in-1 Magnetic-Mount Combo Antenna

Taoglas MA350 Steedan 5-in-1 Magnetic-Mount Combo Antenna is a next-generation, low-profile antenna for vehicles, outdoor buildings, and heavy equipment roof applications. With an IP65-rated, waterproof ABS enclosure and base, this external combination antenna solution is ideal for use where drilling a hole through the roof of a vehicle or a metal panel is not feasible. The Taoglas MA350 antenna can be mounted on steel surfaces via its ultra-strong neodymium magnets. A soft foam cushion on the base protects the mounting surface. This antenna is 47.8mm high so it can be mounted discretely.

MA350.A.LBICG.003 GPS antenna

Taoglas MA350.A.LBICG.003 GPS antenna is a combination of small form factor high-performance GPS/GLONASS and a pentaband cellular antenna. This SMA antenna operates at 698MHz to 5850MHz (maximum) operating frequency. The MA350.A.LBICG.003 GPS antenna comes with the magnetic mount as standard. This antenna includes an internal O-ring that meets stringent IP-67 rated waterproof standards. The standard version of GPS antenna comes with 3 meters RG174 cable and SMA(M) connectors for both GPS/GLONASS and TGC-200 for cellular feeds. This antenna is a 5-in-1 next-generation low profile magnetic mount antenna for a vehicle, outdoor building, and heavy equipment roof applications.