Tube 백색 LED

결과: 3,053
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 장착 스타일 패키지/케이스 조명 색상 파장/색상 온도 광도 광속/복사속 연색 지수 - CRI 보기 각도 If - 순방향 전류 Vf - 순방향 전압 전력 정격 길이 너비 높이 최저 작동온도 최고 작동온도 렌즈 색상 렌즈 치수 렌즈 형태 렌즈 투명도 시리즈 포장
Lumileds 백색 LED White 5000 K 70-CRI, LUXEON CoB Core 195재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 7163 lm 70 115 deg 1.2 A 34.8 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds 백색 LED Specialty 백색 LED FreshFocus 1211 COB 139재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 4470 lm 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused FreshFocus 1211 COB Tube
Lumileds 백색 LED Specialty 백색 LED FreshFocus 1208 COB 253재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 3387 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds 백색 LED White 3000 K 80-CRI, LUXEON CoB Core 181재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 6305 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3000 K 90-CRI, LUXEON CoB Core 487재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2521 lm 90 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3000 K 80-CRI, LUXEON CoB Core 202재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5920 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Cree LED 백색 LED White LED 56재고 상태
최소: 1
배수: 1

White LEDs Through Hole Piranha Cool White 9000 K 5200 mcd 60 deg 30 mA 3.6 V 154 mW 7.6 mm 7.6 mm 4 mm - 40 C + 95 C Colorless 3 mm Dome Water Clear Tube
Cree LED 백색 LED White LED 91재고 상태
최소: 1
배수: 1

White LEDs Through Hole Piranha Cool White 9000 K 3000 mcd 90 deg 30 mA 3.6 V 154 mW 7.6 mm 7.6 mm 4 mm - 40 C + 95 C Colorless 3 mm Dome Water Clear Tube
Lumileds 백색 LED White 3000 K 80-CRI, LUXEON CoB Core 32재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT Warm White 3000 K 1501 lm 80 115 deg 300 mA 35 V 10.5 W 19 mm 16 mm 1 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3000 K 90-CRI, LUXEON CoB Core 187재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2708 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 4000 K 80-CRI, LUXEON CoB Core 321재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3167 lm 80 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED Specialty 백색 LED FreshFocus 1208 COB 51재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 2161 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 1.5 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds 백색 LED White 3000 K 70-CRI, LUXEON CoB Core 58재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11929 lm 70 115 deg 2.1 A 37.5 V 78.8 W 38 mm 38 mm 1.5 mm - 40 C + 85 C Tinted 29 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 5000 K 90-CRI, CoB CrispColor 44재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2506 lm 90 115 deg 600 mA 35 V 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted Diffused LUXEON CoB CrispColor Tube
Lumileds 백색 LED White 3000 K 80-CRI, LUXEON CoB Core 438재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1520 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 4000 K 90-CRI, LUXEON CoB Core 372재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1353 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 2700 K 80-CRI, LUXEON CoB Core 384재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4528 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 4000 K 90-CRI, LUXEON CoB Core 337재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2913 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Cree LED 백색 LED White 3000 K 80-CRI, XLamp CXA1507-36V 1,330재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 730 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Lumileds 백색 LED White 4000 K 70-CRI, LUXEON CoB Core 382재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1743 lm 70 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Cree LED 백색 LED White LED 98재고 상태
최소: 1
배수: 1

White LEDs Through Hole Piranha Cool White 9000 K 5200 mcd 60 deg 30 mA 3.6 V 154 mW 7.6 mm 7.6 mm 4 mm - 40 C + 95 C Colorless 3 mm Dome Water Clear Tube
Cree LED 백색 LED White 6500 K 70-CRI, XLamp CXB1304-9V 21재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 510 lm 70 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tube
Lumileds 백색 LED White 4000 K 80-CRI, LUXEON CoB Core 190재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3028 lm 80 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 3000 K 80-CRI, LUXEON CoB Core 389재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 973 lm 80 115 deg 200 mA 34.5 V 6.9 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds 백색 LED White 2200 K 80-CRI, LUXEON CoB Core 282재고 상태
최소: 1
배수: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 2368 lm 80 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube