최신 제품 버저 및 오디오 표시기-보드 실장

VCC MI Magnetic Indicators
VCC MI Magnetic Indicators
11-03-2025
Self-driven magnetic indicators featuring rich sound quality and low-frequency response.
VCC PI Piezoelectric Indicators
VCC PI Piezoelectric Indicators
10-27-2025
Offer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range.
PUI Audio LAI Lighted Audio Buzzers
PUI Audio LAI Lighted Audio Buzzers
04-18-2025
Provides both auditory & visual signaling by integrating a light & a buzzer into a single device.
PUI Audio IEC 60601-1-8 Medical Audio Indicators
PUI Audio IEC 60601-1-8 Medical Audio Indicators
12-27-2024
Regulate alarm signals in a medical environment where multiple instruments create audible alarms.
Same Sky 5 mm 핀 피치 버저
Same Sky 5 mm 핀 피치 버저
06-25-2024
2 048 Hz 또는 4 096 Hz정격 주파수, 스루홀 스타일, & 원형 디자인, 3크기 옵션이 특징입니다.
Same Sky 압전 다이어프램
Same Sky 압전 다이어프램
06-13-2024
진동 감지 또는 터치 피드백 애플리케이션에 이상적이며 직경은 12 mm ~ 35 mm입니다.
PUI Audio Lead-Free Buzzers
PUI Audio Lead-Free Buzzers
06-07-2024
Designed with various resonant frequencies and mounting configurations.
Mallory Sonalert Audio Indicators & Speakers
Mallory Sonalert Audio Indicators & Speakers
12-29-2023
Expansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.
Mallory Sonalert Transducers & Indicators
Mallory Sonalert Transducers & Indicators
12-28-2023
An expanded portfolio of surface-mounted technology (SMT) transducers and indicators.
PUI Audio Piezo Haptic Benders
PUI Audio Piezo Haptic Benders
11-02-2023
음향 구성 요소 또는 액추에이터와 같은 다양한 애플리케이션을 위한 3개의 햅틱 벤딩이 특징입니다.
Same Sky 조명 피에조(압전) 버저
Same Sky 조명 피에조(압전) 버저
10-26-2023
오디오 및 시각적 경고 애플리케이션에 적합한 다양한 조명 색상을 제공합니다.
Same Sky CPIM 의료 버저
Same Sky CPIM 의료 버저
06-23-2023
5 VDC 정격 전압, 150 mA 입력 피크 전류, 150 Hz~4 000 Hz 주파수 범위를 제공합니다.
Mikroe 14MM Piezo Buzzer
Mikroe 14MM Piezo Buzzer
12-13-2022
Produces a tone, alarm, or sound in various automobile & consumer electronic applications.
PUI Audio AT Waterproof Transducers
PUI Audio AT Waterproof Transducers
08-09-2022
IP67-rated piezo indicators that offer a 2730Hz to 5200Hz resonant frequency and wire leads.
PUI Audio AI Waterproof Piezo Buzzers & Audio Indicators
PUI Audio AI Waterproof Piezo Buzzers & Audio Indicators
08-09-2022
12V constant tone audio indicators with IP65 and IP67 ratings and various frequency configurations.
보기: 1 - 15/15