VCC PI Piezoelectric Indicators
VCC PI Piezoelectric Indicators offer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range. These indicators support voltages from 5V to 12V and are available in round, square, and flange body types. The PI piezoelectric indicators offer sizes from 12mm to 30mm with surface-mount or through-hole options. These indicators are constructed from PBT or ABS housing with tin-plated brass pins and are capable of withstanding vibration and thermal stress. The PI piezoelectric indicators are RoHS compliant and operate within the -20°C to 100°C temperature range. Typical applications include medical, automotive, robotics, IoT, and security systems.
Features
- Internal driving circuitry for seamless integration into existing designs
- Plug and play design
- Rich single tone and crisp sound quality
- Good low-frequency response
- Available sizes 12mm to 30mm, round, square, and flange type
- SMD or through-hole mounting options
- ROHS compliant
Applications
- Industrial
- Medical
- Automotive
- Automation and controls
- Communications
- Robotics
- IoT
- Security systems
View Results ( 5 ) Page
| 부품 번호 | 직경 | 주파수 | 음압 레벨 | 전압 정격 | 종단 스타일 |
|---|---|---|---|---|---|
| PI-PM30-1225-RK | 30 mm | 2.5 kHz | 90 dB | 12V | Wire Lead |
| PI-TH12-0541-RK | 12 mm | 4.1 kHz | 80 dB | 5V | Solder Pin |
| PI-TH13-1241-RK | 13.8 mm | 4.1 kHz | 83 dB | 12V | Solder Pin |
| PI-TH23-1238-RK | 23 mm | 3.8 kHz | 95 dB | 12V | Solder Pin |
| PI-TH22-1235-RK | 22.8 mm | 3.5 kHz | 90 dB | 12V | Solder Pin |
게시일: 2025-10-23
| 갱신일: 2025-11-18