최신 제품 버저 및 오디오 표시기-보드 실장

VCC MI Magnetic Indicators
VCC MI Magnetic Indicators
11-03-2025
Self-driven magnetic indicators featuring rich sound quality and low-frequency response.
VCC PI Piezoelectric Indicators
VCC PI Piezoelectric Indicators
10-27-2025
Offer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range.
보기: 1 - 2/2

VCC MI Magnetic Indicators
VCC MI Magnetic Indicators
11-03-2025
Self-driven magnetic indicators featuring rich sound quality and low-frequency response.
VCC PI Piezoelectric Indicators
VCC PI Piezoelectric Indicators
10-27-2025
Offer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range.
PUI Audio LAI Lighted Audio Buzzers
PUI Audio LAI Lighted Audio Buzzers
04-18-2025
Provides both auditory & visual signaling by integrating a light & a buzzer into a single device.
PUI Audio IEC 60601-1-8 Medical Audio Indicators
PUI Audio IEC 60601-1-8 Medical Audio Indicators
12-27-2024
Regulate alarm signals in a medical environment where multiple instruments create audible alarms.
TE Connectivity LED ILE(표시등) 및 IBE(버저)
TE Connectivity LED ILE(표시등) 및 IBE(버저)
10-04-2024
1백만 회 이상의 작동 수명을 자랑하며 IP65 등급으로 혹독한 환경에서도 사용 가능합니다.
Same Sky 5 mm 핀 피치 버저
Same Sky 5 mm 핀 피치 버저
06-25-2024
2 048 Hz 또는 4 096 Hz정격 주파수, 스루홀 스타일, & 원형 디자인, 3크기 옵션이 특징입니다.
Same Sky 압전 다이어프램
Same Sky 압전 다이어프램
06-13-2024
진동 감지 또는 터치 피드백 애플리케이션에 이상적이며 직경은 12 mm ~ 35 mm입니다.
PUI Audio Lead-Free Buzzers
PUI Audio Lead-Free Buzzers
06-07-2024
Designed with various resonant frequencies and mounting configurations.
Mallory Sonalert Audio Indicators & Speakers
Mallory Sonalert Audio Indicators & Speakers
12-29-2023
Expansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.
Mallory Sonalert Transducers & Indicators
Mallory Sonalert Transducers & Indicators
12-28-2023
An expanded portfolio of surface-mounted technology (SMT) transducers and indicators.
PUI Audio Piezo Haptic Benders
PUI Audio Piezo Haptic Benders
11-02-2023
음향 구성 요소 또는 액추에이터와 같은 다양한 애플리케이션을 위한 3개의 햅틱 벤딩이 특징입니다.
Same Sky 조명 피에조(압전) 버저
Same Sky 조명 피에조(압전) 버저
10-26-2023
오디오 및 시각적 경고 애플리케이션에 적합한 다양한 조명 색상을 제공합니다.
Same Sky CPIM 의료 버저
Same Sky CPIM 의료 버저
06-23-2023
5 VDC 정격 전압, 150 mA 입력 피크 전류, 150 Hz~4 000 Hz 주파수 범위를 제공합니다.
Mikroe 14MM Piezo Buzzer
Mikroe 14MM Piezo Buzzer
12-13-2022
Produces a tone, alarm, or sound in various automobile & consumer electronic applications.
PUI Audio AT Waterproof Transducers
PUI Audio AT Waterproof Transducers
08-09-2022
IP67-rated piezo indicators that offer a 2730Hz to 5200Hz resonant frequency and wire leads.
PUI Audio AI Waterproof Piezo Buzzers & Audio Indicators
PUI Audio AI Waterproof Piezo Buzzers & Audio Indicators
08-09-2022
12V constant tone audio indicators with IP65 and IP67 ratings and various frequency configurations.
Banner Engineering K50 Pro with Programmable Audible Indicator
Banner Engineering K50 Pro with Programmable Audible Indicator
05-01-2022
K50 Pro 50mm Multicolor Indicators that include a programmable audible indicator.
보기: 1 - 17/17