무접점 계전기 - SSR

 무접점 계전기 - SSR
Solid State Relays are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial solid state relay manufacturers including Carlo Gavazzi, Omron, Phoenix Contact, Schneider Electric, Sensata, Teledyne Relays Weidmuller & more.

More...

Please view our large selection of solid state relays below.
결과: 5,274
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 타입 장착 스타일 부하 전류 정격 부하 전압 정격 계전기 접촉 형식 출력 타입 제어 전압 범위 입력 전류 최저 작동온도 최고 작동온도 IP 등급 시리즈 길이 너비 높이 포장
Crydom 무접점 계전기 - SSR 50A 480VAC, DC In Panel Mnt IP20 29재고 상태
최소: 1
배수: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 528 VAC 1 Form A (SPST-NO) SCR 4.8 VDC to 32 VDC 27 mA - 40 C + 80 C IP20 LN 57.2 mm 44.5 mm 24 mm Bulk
Crydom 무접점 계전기 - SSR PM Soft-Start SSR Pot. Control 10재고 상태
최소: 1
배수: 1

Solid State Relays Indicator Panel Mount 25 A 300 VAC to 530 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA MCST Each
Omron Automation and Safety 무접점 계전기 - SSR 75A,180 to 480VAC, zero cross 2재고 상태
최소: 1
배수: 1
Solid State Relays Indicator Chassis Mount 75 A 180 VAC to 480 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 150 mm 120 mm 120 mm
Crydom 무접점 계전기 - SSR 45mm, 45A/240Vac DC In ZC Contactor 23재고 상태
최소: 1
배수: 1

Solid State Contactors Indicator DIN Rail Mount 45 A 48 VAC to 600 VAC SCR 4 VDC to 32 VDC 16 mA to 19 mA GNR Each
Amphenol Lutze 무접점 계전기 - SSR LCIS-SR-DC/AC-2L-200220-S LCIS Solid State Relay 10재고 상태
최소: 1
배수: 1
LCIS

E-T-A 무접점 계전기 - SSR The Smart Power Relay E-1048-8I.- is a remotely controllable electronic load disconnecting relay with three functions in a single unit: electronic relay, electronic overcurrent prodection, status indication. The 7 pin INLINE version i 2재고 상태
최소: 1
배수: 1
E-1048
Phoenix Contact 무접점 계전기 - SSR PLC-OSC- 24DC/ 5DC/ 100KHZ-G 1재고 상태
최소: 1
배수: 1
Solid State Relays DIN Rail Mount 50 mA 4 VDC to 18 VDC 24 VDC 8 mA - 20 C + 60 C IP20 6.2 mm 80 mm
Phoenix Contact 무접점 계전기 - SSR PLC-OSC-230UC/ V8C/SEN 6재고 상태
최소: 1
배수: 1
Solid State Relays SSR DIN Rail Mount 3 mA 5 VDC to 30 VDC 1 Form A (SPST-NO) 184 VAC to 253 VAC, 176 VDC to 242 VDC 3.5 mA - 25 C + 60 C 94 mm 6.2 mm 80 mm
Phoenix Contact 무접점 계전기 - SSR PLC-OSC- 48DC/24DC/2 6재고 상태
최소: 1
배수: 1

Solid State Relays SSR DIN Rail Mount 3 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 38.4 VDC to 57.6 VDC 9 mA - 25 C + 60 C PLC-OSC 94 mm 6.2 mm 80 mm
Teledyne Relays 무접점 계전기 - SSR Output: 25A, 24-280VAC/ Control: 4.25 - 9.0 VDC / Zero-cross 2재고 상태
25예상 2026-06-19
최소: 1
배수: 1

Industrial Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 4.25 VDC to 9 VDC 20 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Siemens 무접점 계전기 - SSR SS RELAY,45MM,20A,230V,110-230VAC,SCW ZP 2재고 상태
최소: 1
배수: 1

Single Phase Relays Zero-point Switching Panel Mount 20 A 24 VAC to 230 VAC 1 Form A (SPST-NO) 110 VAC to 230 VAC - 25 C + 60 C IP20 3RF2 45 mm 48 mm 58 mm
Siemens 무접점 계전기 - SSR SS RELAY,45MM,50A,600V,24VDC COIL,SCW ZP 1재고 상태
최소: 1
배수: 1

Single Phase Relays Zero-point Switching Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 15 VDC to 24 VDC - 25 C + 60 C IP20 3RF2 45 mm 48 mm 58 mm
Carlo Gavazzi 무접점 계전기 - SSR 3P -SSC I IN - 1FC 600V 3x20A 1200VP 2재고 상태
최소: 1
배수: 1
Solid State Relays RGC3P
Weidmuller 무접점 계전기 - SSR TOS 24VDC 230VAC1A 10재고 상태
최소: 1
배수: 1
Solid State Relays Terminal Block DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Triac 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm
Omron Automation and Safety 무접점 계전기 - SSR Solid State Relay 2재고 상태
최소: 1
배수: 1

Solid State Relays Low Profile Panel Mount 10 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 19.2 VDC to 28.8 VDC - 30 C + 80 C G3NE 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety 무접점 계전기 - SSR Solid State Relay 3재고 상태
최소: 1
배수: 1
Solid State Relays Indicator DIN Rail Mount 20 A 200 VAC to 480 VAC 1 Form A (SPST-NO) PhotoTriac 12 VDC to 24 VDC 7 mA - 30 C + 80 C G3PA 100 mm 37 mm 100 mm
Siemens 무접점 계전기 - SSR OVERLOAD S.S. CL20 S00 4-16A SCREW 1재고 상태
최소: 1
배수: 1

Overload Relays Motor Protection Panel Mount 1 NO, 1 NC IP20 3RB3 45 mm 73 mm 79 mm
Carlo Gavazzi 무접점 계전기 - SSR 1P-SSC-AC IN-ZC 230V 60A 800VP-E-SRW IN 1재고 상태
최소: 1
배수: 1
Solid State Relays RGC1A
Carlo Gavazzi 무접점 계전기 - SSR SSR IO 480V 50A 4.5-32 VDC LED 3재고 상태
최소: 1
배수: 1

Single Phase Relays SSR Panel Mount 50 A 480 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 15 mA - 20 C + 70 C IP20 RM1B 58.2 mm 44.8 mm 28.8 mm
Phoenix Contact 무접점 계전기 - SSR PLC-OPT-120UC/ V8C/SEN 6재고 상태
최소: 1
배수: 1
Solid State Relays SSR DIN Rail Mount 3 mA 5 VDC to 30 VDC 1 Form A (SPST-NO) 96 VAC to 132 VAC, 88 VDC to 121 VDC 3.5 mA - 25 C + 60 C 94 mm 6.2 mm 80 mm
Omron Automation and Safety 무접점 계전기 - SSR G5LE-1A-R-DC24 LE-1A-R-DC24 5재고 상태
최소: 1
배수: 1

Solid State Relays G3RZ
Amphenol Lutze 무접점 계전기 - SSR LCIS-SR-DC-2L-200110-S LCIS Solid State Relay 10재고 상태
최소: 1
배수: 1
LCIS
Siemens 무접점 계전기 - SSR OVERLOAD SS S2 CL20 20-80A SCREW 1재고 상태
최소: 1
배수: 1

Overload Relays Motor Protection Panel Mount 1 NO, 1 NC IP20 3RB3 55 mm 109 mm 81 mm
Omron Automation and Safety 무접점 계전기 - SSR 23재고 상태
최소: 1
배수: 1
Solid State Relays Low Profile Panel Mount 20 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 9.6 VDC to 14.4 VDC - 30 C + 80 C 47.5 mm 37.5 mm 11.5 mm
Crydom 무접점 계전기 - SSR PM IP00 SSR 480VAC /50A,90-280VAC,RN 17재고 상태
최소: 1
배수: 1

Solid State Relays SSR Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each