무접점 계전기 - SSR

 무접점 계전기 - SSR
Solid State Relays are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial solid state relay manufacturers including Carlo Gavazzi, Omron, Phoenix Contact, Schneider Electric, Sensata, Teledyne Relays Weidmuller & more.

More...

Please view our large selection of solid state relays below.
결과: 5,274
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 제품 타입 장착 스타일 부하 전류 정격 부하 전압 정격 계전기 접촉 형식 출력 타입 제어 전압 범위 입력 전류 최저 작동온도 최고 작동온도 IP 등급 시리즈 길이 너비 높이 포장
TE Connectivity / P&B 무접점 계전기 - SSR 3PH SERIS-SCR,PANL MT,40A,480VAC-DC i/p 40재고 상태
최소: 1
배수: 1

Solid State Relays SSR Panel Mount 40 A 48 VAC to 480 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 80 mA - 30 C + 80 C IP20 104 mm 37 mm 73.5 mm
TE Connectivity 무접점 계전기 - SSR 90-280VACin 25A SS 271재고 상태
최소: 1
배수: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 240 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 15 mA - 30 C + 80 C SSR 45 mm 57.8 mm 36.5 mm
Crydom 무접점 계전기 - SSR 17-32 VDC 35재고 상태
최소: 1
배수: 1

Solid State Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom 무접점 계전기 - SSR 4-32 VDC 17재고 상태
최소: 1
배수: 1

Solid State Relays Indicator DIN Rail Mount 45 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 16 mA to 19 mA - 20 C + 80 C GNR 120.7 mm 45 mm 97 mm Each
Littelfuse 무접점 계전기 - SSR SSR HP CL, 4x25A/240VAC ZC, DC in, QC 12재고 상태
최소: 1
배수: 1

Solid State Relay Panel Mount 25 A 3 VDC to 32 VDC SPST (1 Form A) Zero Switching 7 mA to 12 mA - 40 C + 70 C IP20 58 mm 44.3 mm Bulk
Carlo Gavazzi 무접점 계전기 - SSR SSR PS 400V 50A 4.25-32VDC 20재고 상태
최소: 1
배수: 1
Single Phase Relays SSR Panel Mount 50 A 400 VAC 1 Form A (SPST-NO) 4.25 VDC to 32 VDC 20 mA - 30 C + 80 C IP20 RM1C 58.2 mm 44.8 mm 28.8 mm
Crydom 무접점 계전기 - SSR SSR Relay, Panel Mount, IP00, 280VAC/50A, AC In, Zero Cross, Thermal Pad 18재고 상태
최소: 1
배수: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom 무접점 계전기 - SSR PM IP00 SSR 280VAC 10A,90-280V,ZC,NC 24재고 상태
최소: 1
배수: 1

Solid State Relays SSR Panel Mount 10 A 24 VAC to 280 VAC 1 Form B (SPST-NC) SCR 90 VAC to 280 VAC 2 mA to 4.9 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom 무접점 계전기 - SSR DIN SSR 280VAC/30A , 18-36VAC In,ZC 37재고 상태
최소: 1
배수: 1

Solid State Relays Indicator DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 10 mA - 40 C + 80 C CKR24 81.3 mm 22.5 mm 99 mm Each
Crydom 무접점 계전기 - SSR 3-32VDC .15-25A 19재고 상태
최소: 1
배수: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 3 VDC to 32 VDC 17 mA IP20 CMD / CMA Each
Crydom 무접점 계전기 - SSR 0.15-125A 90-280VAC 16재고 상태
최소: 1
배수: 1

Solid State Relays Indicator Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom 무접점 계전기 - SSR SSR Relay, Panel Mount, IP00, 280VAC/125A, 3-32VDC In, Instantaneous 16재고 상태
최소: 1
배수: 1

Solid State Relays Controller Panel Mount 125 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 1T 57.3 mm 44.5 mm 22.6 mm Each
Crydom 무접점 계전기 - SSR PM IP00 530VAC/75A , 3-32VDC In, RN 13재고 상태
최소: 1
배수: 1

Solid State Relays Heavy Duty Panel Mount 75 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom 무접점 계전기 - SSR 530VAC 50A 3-PH SSR ZC 20재고 상태
최소: 1
배수: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C IP20 53TP 101.3 mm 79.7 mm 36.83 mm Each
Crydom 무접점 계전기 - SSR SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, w/Standoffs 24재고 상태
최소: 1
배수: 1

Solid State Relays Panel Mount IP00 H12WD Each
Crydom 무접점 계전기 - SSR 90A 660VAC AC 14재고 상태
최소: 1
배수: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom 무접점 계전기 - SSR 25A/480Vac DC In RAN 19재고 상태
최소: 1
배수: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom 무접점 계전기 - SSR 4-32 VDC 15재고 상태
최소: 1
배수: 1

Solid State Relays Indicator DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 16 mA to 19 mA - 20 C + 80 C GNR 120.8 mm 22.5 mm 97.8 mm Each
Crydom 무접점 계전기 - SSR PM IP00 SSR 280VAC /50A,18-36VAC,ZC 38재고 상태
최소: 1
배수: 1

Solid State Relays SSR Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom 무접점 계전기 - SSR 40A 480VAC AC 27재고 상태
최소: 1
배수: 1

Solid State Relays SSR Panel Mount 40 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom 무접점 계전기 - SSR 20A 280VAC 24재고 상태
최소: 1
배수: 1

Solid State Relays Indicator DIN Rail Mount 20 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 110 VAC to 280 VAC 5 mA - 40 C + 80 C CKR24 81.3 mm 22.5 mm 99 mm Each
Crydom 무접점 계전기 - SSR DIN SSR 280VAC/10A , 4.5-32VDC In,RN 20재고 상태
최소: 1
배수: 1

Solid State Relays Indicator DIN Rail Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 8 mA to 12 mA - 40 C + 80 C CKR24 81.3 mm 22.5 mm 99 mm Each
Crydom 무접점 계전기 - SSR SSR Relay, Panel Mount, IP20, 660VAC/50A, 3-32VDC In, Zero Cross, IOP 7재고 상태
최소: 1
배수: 1
Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 30 mA - 40 C + 80 C IP20 CMD 76.2 mm 44.5 mm 29.2 mm Each
Crydom 무접점 계전기 - SSR 0.15-90A AC CONTROL 16재고 상태
최소: 1
배수: 1

Solid State Relays Indicator Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom 무접점 계전기 - SSR 0.15-50A 4-32VDC 40재고 상태
최소: 1
배수: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each