TPS92513EVM-001

Texas Instruments
595-TPS92513EVM-001
TPS92513EVM-001

제조업체:

설명:
LED 조명 개발 툴 TPS92513 Eval Module

재고 상태: 15

재고:
15 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1   최대: 5
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩90,417.8 ₩90,418

제품 속성 속성 값 속성 선택
Texas Instruments
제품 카테고리: LED 조명 개발 툴
RoHS:  
Evaluation Modules
TPS92513
TPS92513
6 V to 24 V
TPS92513-001
브랜드: Texas Instruments
출력 전류: 1 A
제품 유형: LED Lighting Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
단위 중량: 68.040 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS92513EVM-001 Evaluation Module (EVM)

Texas Instruments TPS92513EVM-001 Evaluation Module (EVM) is designed to help evaluate the TPS92513 LED Driver. It is designed to accept an input voltage range of 6V to 24V. It can drive high current LED stacks at up to 1A while providing a small form factor. The LED stack can be between 2.5V and 16V depending on the input voltage range. The circuit can be dimmed using an analog current adjust function, a PWM dimming function, or both simultaneously.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.