SparkFun 전자기계

결과: 28
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS
SparkFun 진동 모터 A vibration motor! This itty-bitty shaftless vibratory motor is perfect for non-audible indicators. Use in any number of applications to indicate to the wearer when a status has changed. All moving parts are protected within the housing. With a 2-3. 40재고 상태
105예상 2026-06-23
최소: 1
배수: 1

SparkFun 키패드 Keypad - 12 Button 486재고 상태
최소: 1
배수: 1
없음
SparkFun 마그네틱 / 리드 스위치 This is a small device called a reed switch. When the device is exposed to a magnetic field the two ferrous materials inside the switch pull together and the switch closes. When the magnetic field is removed the reeds separate and the switch opens. 8재고 상태
최소: 1
배수: 1
SparkFun 일반용 릴레이 DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact low-noise design. The switching section and driving section are gas-injected and hermetically sealed allowing these compact relays to interrupt high-capacity 4재고 상태
최소: 1
배수: 1
없음
SparkFun 솔레노이드 및 액추에이터 Solenoid, 5V, 2-pin JST PH Connector 461재고 상태
최소: 1
배수: 1
SparkFun 스테퍼 모터 Stepper Motor w/ Cable 53재고 상태
최소: 1
배수: 1
없음
SparkFun 스피커 및 트랜듀서 If you want to get some sound out of your project but have a tight space budget this is a good way to do it. This 2.5W 4 Ohm speaker is only 28mm in diameter and just over 4mm thick. The cable is roughly 180mm long and terminates in a 2-wire JST co 10재고 상태
40예상 2026-06-23
최소: 1
배수: 1
SparkFun 마그네틱 / 리드 스위치 LilyPad Reed Switch 2재고 상태
최소: 1
배수: 1

SparkFun 스탠드오프 및 스페이서 One of the things we always seem to need is standoffs. This 210-piece brass standoff kit ensures you'll always have a set handy. Covering two of the most popular screw sizes used with PCBs and different standoff heights it's a perfect addition to yo 1재고 상태
43예상 2026-06-30
최소: 1
배수: 1
SparkFun 스테퍼 모터 When you need exact positioning and repeatability rather than just raw speed a DC motor won't cut it; you need a stepper. This Small Stepper Motor is the perfect solution for small-scale robotics gauges dials and camera mechanisms.Unlike standard 23재고 상태
최소: 1
배수: 1
SparkFun DC 모터 These micro gearmotors are incredibly tough and feature full metal gears. They have a gear ratio of 50:1 and operate up to 12 volts and have a stall torque of 20 oz-in. and a max speed of 460 RPM. Each micro gearmotor sports a 3mm D-shaft.Note: The m 2재고 상태
최소: 1
배수: 1
SparkFun 솔레노이드 및 액추에이터 Solenoids are a great way to induce linear motion for pushing pulling or controlling switches and levers. According to the datasheet this solenoid is rated for 36V but they work like a charm at 12V. We've been controlling them with the Arduino Power 4재고 상태
7예상 2026-09-29
최소: 1
배수: 1
SparkFun DC 모터 Micro Gearmotor 90 RPM (6-12V) 17재고 상태
41예상 2026-06-29
최소: 1
배수: 1

SparkFun DC 모터 These micro gearmotors are incredibly tough and feature full metal gears. They have a gear ratio of 30:1 and operate up to 12 volts and have a stall torque of 9 oz-in. and a max speed of 900 RPM. Each micro gearmotor sports a 3mm D-shaft.Note: The mi 2재고 상태
최소: 1
배수: 1
SparkFun DC 모터 These are a pair of right angle hobby gearmotors from DAGU. These gearmotors are the same ones utilized in the Magician Chassis and RedBot Kit and offer a cheap and easy to use setup to get your wheels turning. Due to these gear motors being at a ri 11재고 상태
최소: 1
배수: 1
SparkFun DC 모터 These are a pair of hobby gearmotors from DAGU. These gearmotors are the same ones recommended for use in the Shadow Chassis and offer a cheap and easy-to-use setup to get your wheels turning. Each Hobby Gearmotor also possess a 9mm long output on a 31재고 상태
최소: 1
배수: 1
SparkFun DC 모터 This gearmotor consists of a low-power 12 V brushed DC motor combined with a 9.68:1 metal spur gearbox and it has an integrated 48 CPR quadrature encoder on the motor shaft which provides 464.64 counts per revolution of the gearbox s output shaf 1재고 상태
최소: 1
배수: 1
SparkFun 솔레노이드 및 액추에이터 12V Solenoid Valve 3/4in 14재고 상태
최소: 1
배수: 1
없음
SparkFun 스테퍼 모터 Stepper Motor 400 steps/rev 13재고 상태
최소: 1
배수: 1
SparkFun DC 모터 This is a simple 140RPM (no load) DC planetary gearmotor. This motor is great for various applications such as robotics electric locks household automation and small actuators.The supply voltage range is 6VDC - 24VDC with the polarity marker at 77재고 상태
최소: 1
배수: 1
없음
SparkFun DC 모터 Micro Gearmotor 175 RPM (6-12V) 1재고 상태
최소: 1
배수: 1
없음
SparkFun 스피커 및 트랜듀서 The Grove-Speaker Plus includes a powerful amplifier driver board and a fancy speaker. The speaker generates different tones with different input frequencies and is easy to control with the PWM signal. This grove-speaker plus creates distinctive soun
2주문 중
최소: 1
배수: 1
SparkFun 마그네틱 / 리드 스위치 This is a small device called a reed switch. When the device is exposed to a magnetic field the two ferrous materials inside the switch pull together and the switch closes. When the magnetic field is removed the reeds separate and the switch opens. 재고 없음
최소: 1
배수: 1

SparkFun 스피커 및 트랜듀서 Surface transducers give you the awesome power to turn almost any surface into a speaker. They're essentially just a speaker except instead of a cone the coil is attached to a pad that conducts the vibration into whatever you press it against. Hook 재고 없음
최소: 1
배수: 1

SparkFun 스탠드오프 및 스페이서 These aluminum hex standoffs are 2.375in. (60.33mm) long and tapped for a 4-40 screw. These are great for mounting your board in an enclosure or just getting it up off the table. Sold individually. 재고 없음
최소: 1
배수: 1