PICO 표면 장착 퓨즈

결과: 51
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 시리즈 제품 퓨즈 타입 전류 정격 전압 정격 AC 전압 정격 DC 인터럽트 정격 퓨즈 크기/그룹 최저 작동온도 최고 작동온도 포장 저항
Littelfuse 표면 장착 퓨즈 125V .5A Fast Acting 6,065재고 상태
최소: 1
배수: 1
: 2,500

459 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 302 mOhms
Littelfuse 표면 장착 퓨즈 125V 2.5A Fast Acting 2,335재고 상태
최소: 1
배수: 1
: 2,500

459 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 300 A at 125 VDC PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse 표면 장착 퓨즈 125V .75A Slo-Blo 2,330재고 상태
최소: 1
배수: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VAC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 497 mOhms
Littelfuse 표면 장착 퓨즈 125V 1A Fast Acting 3,388재고 상태
최소: 1
배수: 1
: 2,500

459 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 128 mOhms
Littelfuse 표면 장착 퓨즈 125V 5A Fast Acting 1,376재고 상태
최소: 1
배수: 1
: 2,500

459 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.1 mOhms
Littelfuse 표면 장착 퓨즈 125V 2.5A Slo-Blo 847재고 상태
최소: 1
배수: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VAC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse 표면 장착 퓨즈 125V .25A Fast Acting 2,222재고 상태
최소: 1
배수: 1
: 2,500

459 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 300 A at 125 VDC PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 665 mOhms
Littelfuse 표면 장착 퓨즈 125V .062A Fast Acting 3,136재고 상태
최소: 1
배수: 1
: 500

459 Surface Mount Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7 Ohms
Littelfuse 표면 장착 퓨즈 125V .125A Fast Acting 3,769재고 상태
최소: 1
배수: 1
: 500

459 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse 표면 장착 퓨즈 125V .25A Fast Acting 2,141재고 상태
최소: 1
배수: 1
: 500

459 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 665 mOhms
Littelfuse 표면 장착 퓨즈 125V .75A Fast Acting 1,873재고 상태
최소: 1
배수: 1
: 500

459 Surface Mount Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 175 mOhms
Littelfuse 표면 장착 퓨즈 125V 1A Slo-Blo 3,518재고 상태
최소: 1
배수: 1
: 2,500

460 Surface Mount Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VAC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Littelfuse 표면 장착 퓨즈 125V 1A Slo-Blo 1,382재고 상태
최소: 1
배수: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VAC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Littelfuse 표면 장착 퓨즈 125V 2A Slo-Blo 1,271재고 상태
1,000예상 2026-05-04
최소: 1
배수: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VAC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 72 mOhms
Littelfuse 표면 장착 퓨즈 125V 5A Slo-Blo 1,122재고 상태
최소: 1
배수: 1
: 500

460 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VAC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.3 mOhms
Littelfuse 표면 장착 퓨즈 125V .375A Fast Acting 204재고 상태
최소: 1
배수: 1
: 500

459 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 395 mOhms
Littelfuse 표면 장착 퓨즈 125V .5A Fast Acting 3재고 상태
14,000주문 중
최소: 1
배수: 1
: 500

459 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 302 mOhms
Littelfuse 표면 장착 퓨즈 125V 1A Fast Acting 184재고 상태
1,500예상 2026-08-03
최소: 1
배수: 1
: 500

459 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 128 mOhms
Littelfuse 표면 장착 퓨즈 125V 2A Fast Acting 1,432재고 상태
최소: 1
배수: 1
: 2,500

459 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 46.8 mOhms
Littelfuse 표면 장착 퓨즈 125V 2A Fast Acting 784재고 상태
4,500예상 2026-03-09
최소: 1
배수: 1
: 500

459 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 46.8 mOhms
Littelfuse 표면 장착 퓨즈 125V 3A Fast Acting 389재고 상태
848예상 2026-04-13
최소: 1
배수: 1
: 500

459 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 29 mOhms
Littelfuse 표면 장착 퓨즈 125V 5A Fast Acting 173재고 상태
500예상 2026-07-02
최소: 1
배수: 1
: 500

459 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.1 mOhms
Littelfuse 표면 장착 퓨즈 125V 1.5A Fast Acting 874재고 상태
최소: 1
배수: 1
: 500

459 Surface Mount Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 81.6 mOhms
Littelfuse 표면 장착 퓨즈 125V 2.5A Fast Acting 658재고 상태
최소: 1
배수: 1
: 500

459 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse 표면 장착 퓨즈 125V 3.5A Fast Acting 756재고 상태
최소: 1
배수: 1
: 500

459 Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 23.3 mOhms