157 시리즈 표면 장착 퓨즈

결과: 40
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 시리즈 제품 퓨즈 타입 전류 정격 전압 정격 AC 전압 정격 DC 인터럽트 정격 퓨즈 크기/그룹 최저 작동온도 최고 작동온도 포장 저항
Littelfuse 표면 장착 퓨즈 260C .200A SMF NANO CLIP VFA 17,837재고 상태
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
Littelfuse 표면 장착 퓨즈 260C 1.25A VFA NANO Clip 917재고 상태
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse 표면 장착 퓨즈 260V .500A SMF NANO CLIP VFA 3,897재고 상태
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 704.7 mOhms
Littelfuse 표면 장착 퓨즈 260C .750A SMF NANO CLIP VFA 1,675재고 상태
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 245.8 mOhms
Littelfuse 표면 장착 퓨즈 260C .375A SMF NANO CLIP VFA 1,228재고 상태
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 375 mA 125 VAC 125 VDC NANO Reel, Cut Tape, MouseReel 608.3 mOhms
Littelfuse 표면 장착 퓨즈 260C 3A SMF NANO CLIP VFA 17,071재고 상태
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.9 mOhms
Littelfuse 표면 장착 퓨즈 260C 5A SMF NANO CLIP VFA 15,289재고 상태
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.7 mOhms
Littelfuse 표면 장착 퓨즈 260C .250A SMF NANO CLIP VFA 2,751재고 상태
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.0496 Ohms
Littelfuse 표면 장착 퓨즈 260V .375A SMF NANO CLIP VFA 1,604재고 상태
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2214 Ohms
Littelfuse 표면 장착 퓨즈 260C .500A SMF NANO CLIP VFA 1,373재고 상태
4,500주문 중
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 418.1 mOhms
Littelfuse 표면 장착 퓨즈 SMF NANO CLIP SB 260V 1A 4,551재고 상태
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 224.5 mOhms
Littelfuse 표면 장착 퓨즈 260C 2A SMF NANO CLIP VFA 1,612재고 상태
3,000주문 중
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 37.3 mOhms
Littelfuse 표면 장착 퓨즈 260C 4A SMF NANO CLIP VFA 1,554재고 상태
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16.3 mOhms
Littelfuse 표면 장착 퓨즈 SMF NANO CLIP SB 260V 4A 1,425재고 상태
3,000주문 중
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.8 mOhms
Littelfuse 표면 장착 퓨즈 SMF NANO CLIP SB 260V 5A 5,553재고 상태
4,500예상 2026-04-07
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.8 mOhms
Littelfuse 표면 장착 퓨즈 260C 7A SMF NANO CLIP VFA 1,593재고 상태
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.2 mOhms
Littelfuse 표면 장착 퓨즈 260C 8A SMF NANO CLIP VFA 8,330재고 상태
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7.9 mOhms
Littelfuse 표면 장착 퓨즈 260V 1.5A SMF NANO CLIP SB 3,339재고 상태
3,000예상 2026-07-21
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93.4 mOhms
Littelfuse 표면 장착 퓨즈 260C 10A SMF NANO CLIP VFA 3,555재고 상태
3,000예상 2026-04-17
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 10 A 125 VAC 125 VDC 35 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.8 mOhms
Littelfuse 표면 장착 퓨즈 260V 2.5A SMF NANO CLIP SB 2,592재고 상태
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45.2 mOhms
Littelfuse 표면 장착 퓨즈 260C .062A SMF NANO CLIP VFA 278재고 상태
1,500예상 2026-07-16
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5372 Ohms
Littelfuse 표면 장착 퓨즈 260C .125A SMF NANO CLIP VFA 146재고 상태
1,500예상 2026-06-29
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7059 Ohms
Littelfuse 표면 장착 퓨즈 260C .630A VFA NANO Clip 1,357재고 상태
최소: 1
배수: 1
: 1,500
157 Surface Mount Fuse with Fuse Holders Fast Blow 630 mA 125 VAC NANO Reel, Cut Tape, MouseReel
Littelfuse 표면 장착 퓨즈 260V .750A SMF NANO CLIP SB 134재고 상태
1,500예상 2026-03-27
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360.2 mOhms
Littelfuse 표면 장착 퓨즈 SMF NANO CLIP VFA 260C 1A 251재고 상태
6,000주문 중
최소: 1
배수: 1
: 1,500

157 Surface Mount Fuse with Fuse Holders Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 153.7 mOhms