C1Q 시리즈 표면 장착 퓨즈

결과: 14
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 시리즈 제품 퓨즈 타입 전류 정격 전압 정격 AC 전압 정격 DC 인터럽트 정격 퓨즈 크기/그룹 최저 작동온도 최고 작동온도 포장 저항
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse Very Fast Acting, 1A 28,013재고 상태
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 1 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 124 mOhms
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse VeryFastActing 1.25A 26,662재고 상태
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 1.25 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 92 mOhms
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse VeryFast Acting 1.5A 27,255재고 상태
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 1.5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 75 mOhms
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse VeryFastActing 3.5A 27,622재고 상태
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 3.5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse Very Fast Acting, 2A 10,941재고 상태
15,000예상 2026-03-03
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 2 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 54 mOhms
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse VeryFastActing 2.5A 13,365재고 상태
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 2.5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 42 mOhms
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse Very Fast Acting, 3A 28,999재고 상태
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 3 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse Very Fast Acting, 4A 23,316재고 상태
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 4 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse VeryFastActing500mA 27,793재고 상태
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 500 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 320 mOhms
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse Very Fast Acting, 7A 13,682재고 상태
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 7 A 63 VAC 63 VDC 50 A at 63 VDC, 50 A at 63 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse VeryFastActing 750mA 15,401재고 상태
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 750 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 175 mOhms
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse VeryFastActing 250mA 9,833재고 상태
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 850 mOhms
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse Very Fast Acting, 5A 5,525재고 상태
14,890주문 중
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse 표면 장착 퓨즈 1206 SMT Fuse VeryFastActing 375mA
14,787예상 2026-03-26
최소: 1
배수: 1
: 5,000

C1Q Surface Mount Fuses Fast Blow 375 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 480 mOhms